B&R X20 Series Analog I/O Module for Use with PLC's

Subtotal (1 unit)*

£269.86

(exc. VAT)

£323.83

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 12 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£269.86

*price indicative

RS Stock No.:
589-029
Mfr. Part No.:
X20AI2622
Brand:
B&R
Find similar products by selecting one or more attributes.
Select all

Brand

B&R

Product Type

Analog I/O Module

Accessory Type

I/O Module

Series

X20

For Use With

PLC's

IP Rating

IP20

Standards/Approvals

CCSAUS, CE, cULus, EAC, EN 60529, KC, UKCA, UL

Hazardous Area Certification

FTZÚ 09 ATEX 0083X, II 3G Ex nA nC IIA T5 Gc, HazLoc cCSAus 244665 Process control equipment for hazardous locations Class I, UL cULus E115267 Industrial Control Equipment Hazloc, Division 2, ATEX Zone 2, Groups ABCD

Supply Voltage

24V dc

COO (Country of Origin):
AT
The B&R Industrial Automation GmbH Analog Input Module features 2 inputs with 13-bit (including sign) digital converter resolution. It allows selection between current and voltage signals using different terminals. The module is designed for X20 6-pin terminal blocks but can also be used with 12-pin terminal blocks if needed, such as for logistical reasons.

2 analogue inputs

Either current or voltage signal possible

13 bit digital converter resolution

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy