B&R X20 Series I/O Module for Use with PLC's
- RS Stock No.:
- 589-102
- Mfr. Part No.:
- X20CM8323
- Brand:
- B&R
Subtotal (1 unit)*
£325.69
(exc. VAT)
£390.83
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £325.69 |
*price indicative
- RS Stock No.:
- 589-102
- Mfr. Part No.:
- X20CM8323
- Brand:
- B&R
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Product Type | I/O Module | |
| Accessory Type | Digital I/O Module | |
| Series | X20 | |
| For Use With | PLC's | |
| IP Rating | IP20 | |
| Hazardous Area Certification | Groups ABCD, HazLoc cCSAus 244665 Process control equipment for hazardous locations Class I, ATEX Zone 2, Division 2, UL cULus E115267 Industrial Control Equipment Hazloc, FTZÚ 09 ATEX 0083X, II 3G Ex nA nC IIA T5 Gc | |
| Standards/Approvals | EN 60529, CE | |
| Communication Protocol | X2X Link, Can I/O | |
| Supply Voltage | 24V dc | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Product Type I/O Module | ||
Accessory Type Digital I/O Module | ||
Series X20 | ||
For Use With PLC's | ||
IP Rating IP20 | ||
Hazardous Area Certification Groups ABCD, HazLoc cCSAus 244665 Process control equipment for hazardous locations Class I, ATEX Zone 2, Division 2, UL cULus E115267 Industrial Control Equipment Hazloc, FTZÚ 09 ATEX 0083X, II 3G Ex nA nC IIA T5 Gc | ||
Standards/Approvals EN 60529, CE | ||
Communication Protocol X2X Link, Can I/O | ||
Supply Voltage 24V dc | ||
- COO (Country of Origin):
- AT
The B&R Industrial Automation GmbH module has digital outputs for switching electromechanical loads (e.g. valves, relays) and additional functions.
Current trace
Switching time detection
Pulse width modulation


