B&R X20 Series I/O Module for Use with PLCs

Subtotal (1 unit)*

£1,424.11

(exc. VAT)

£1,708.93

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£1,424.11

*price indicative

RS Stock No.:
589-074
Mfr. Part No.:
X20CCM4810
Brand:
B&R
Find similar products by selecting one or more attributes.
Select all

Brand

B&R

Accessory Type

Condition Monitoring Device

Product Type

I/O Module

Series

X20

For Use With

PLCs

Standards/Approvals

ATEX, CE, cULus E115267, UKCA

Hazardous Area Certification

No

Supply Voltage

24V dc

COO (Country of Origin):
AT
The B&R Industrial Automation GmbH module provides a system for measuring and analysing vibrations, ideal for condition monitoring of machinery and equipment. It features four vibration inputs with 24-bit converter resolution and a sampling frequency of 51.562 kHz. Each input includes a separately activated constant current source to power IEPE sensors. Integrated signal conditioning algorithms include configurable high and low-pass filters, an envelope curve generator, Fourier transform, and more.

24 bit resolution at 51.562 kHz

IEPE supply

Internal calculation of an extensive range of condition parameters

Data buffer upload

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy