B&R X20 Series I/O Module for Use with PLCs
- RS Stock No.:
- 589-083
- Mfr. Part No.:
- X20CDC2190
- Brand:
- B&R
Subtotal (1 unit)*
£659.72
(exc. VAT)
£791.66
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £659.72 |
*price indicative
- RS Stock No.:
- 589-083
- Mfr. Part No.:
- X20CDC2190
- Brand:
- B&R
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Accessory Type | Monitoring Module | |
| Product Type | I/O Module | |
| Series | X20 | |
| For Use With | PLCs | |
| IP Rating | IP20 | |
| Hazardous Area Certification | ATEX, Ex | |
| Standards/Approvals | UKCA, BMW GS 95011-4, CE, EN 60068-2-60, EN 60529 | |
| Supply Voltage | 24V dc | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Accessory Type Monitoring Module | ||
Product Type I/O Module | ||
Series X20 | ||
For Use With PLCs | ||
IP Rating IP20 | ||
Hazardous Area Certification ATEX, Ex | ||
Standards/Approvals UKCA, BMW GS 95011-4, CE, EN 60068-2-60, EN 60529 | ||
Supply Voltage 24V dc | ||
- COO (Country of Origin):
- AT
The B&R Industrial Automation GmbH Counter module can be used to determine paths and calculate speeds simultaneously. The Ultrasonic Transducer rods are connected directly to the RS422 interface. Communication with the transducer rod occurs using start/stop signals. With the DPI/IP protocol, it is possible to read operational properties directly from the transducer. During service, when a transducer is being exchanged, the machine can be restarted quickly without additional configuration.
Ultrasonic transducer module
Path measurement
Speed measurement


