B&R X20 Series I/O Module for Use with PLC's

Subtotal (1 unit)*

£47.12

(exc. VAT)

£56.54

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 29 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£47.12

*price indicative

RS Stock No.:
589-057
Mfr. Part No.:
X20BM16
Brand:
B&R
Find similar products by selecting one or more attributes.
Select all

Brand

B&R

Accessory Type

Bus Module

Product Type

I/O Module

Series

X20

For Use With

PLC's

IP Rating

IP20

Standards/Approvals

UL cULus E115267, BMW GS 95011-4, CE, DNV GL, EAC, EN 60068-2-60, EN 60529, KC, LR ENV1

Communication Protocol

X2X Link

Supply Voltage

24V dc

COO (Country of Origin):
AT
The B&R Industrial Automation GmbH Bus module is the base for all single-width SafeIO modules. The internal I/O power supply is continuous. In addition, a unique address is defined with this bus module using a node number switch.

Manual node number assignment

Independent from the electronics module

Manual and automatic addressing can be combined as desired

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy