B&R X20 Series Analog I/O Module for Use with PLC's

Subtotal (1 unit)*

£229.17

(exc. VAT)

£275.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£229.17

*price indicative

RS Stock No.:
589-026
Mfr. Part No.:
X20AI2322
Brand:
B&R
Find similar products by selecting one or more attributes.
Select all

Brand

B&R

Product Type

Analog I/O Module

Accessory Type

I/O Module

Series

X20

For Use With

PLC's

IP Rating

IP20

Hazardous Area Certification

EAC, HazLoc cCSAus 244665 Process control equipment for hazardous locations Class I, Groups ABCD, UL cULus E115267 Industrial Control Equipment Hazloc, ATEX Zone 2, Division 2, FTZÚ 09 ATEX 0083X, II 3G Ex nA nC IIA T5 Gc

Standards/Approvals

CE, EN 60529, UKCA

Supply Voltage

24V dc

COO (Country of Origin):
AT
The B&R Industrial Automation GmbH Analog Input Module features 2 inputs with 12-bit digital converter resolution. It allows selection between two current ranges: 0 to 20 mA and 4 to 20 mA. Designed for X20 6-pin terminal blocks, it can also be used with 12-pin terminal blocks if needed, such as for logistical reasons.

2 analogue inputs

12 bit digital converter resolution

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy