B&R X20 Series PLC I/O Module for Use with PLC's
- RS Stock No.:
- 589-090
- Mfr. Part No.:
- X20CDI9371
- Brand:
- B&R
Subtotal (1 unit)*
£164.85
(exc. VAT)
£197.82
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £164.85 |
*price indicative
- RS Stock No.:
- 589-090
- Mfr. Part No.:
- X20CDI9371
- Brand:
- B&R
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Product Type | PLC I/O Module | |
| Accessory Type | Digital I/O Module | |
| Series | X20 | |
| For Use With | PLC's | |
| IP Rating | IP20 | |
| Hazardous Area Certification | II 3G Ex nA nC IIA T5 Gc, UL cULus E115267 Industrial Control Equipment Hazloc, Groups ABCD, Division 2, ATEX Zone 2, cCSAus, FTZÚ 09 ATEX 0083X | |
| Standards/Approvals | UKCA, ABS, BMW GS 95011-4, BV EC33B, CCS, CE, DNV, EN 60068-2-60, EN 60529, EN 61131-2, KR, LR ENV1 | |
| Supply Voltage | 24V dc | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Product Type PLC I/O Module | ||
Accessory Type Digital I/O Module | ||
Series X20 | ||
For Use With PLC's | ||
IP Rating IP20 | ||
Hazardous Area Certification II 3G Ex nA nC IIA T5 Gc, UL cULus E115267 Industrial Control Equipment Hazloc, Groups ABCD, Division 2, ATEX Zone 2, cCSAus, FTZÚ 09 ATEX 0083X | ||
Standards/Approvals UKCA, ABS, BMW GS 95011-4, BV EC33B, CCS, CE, DNV, EN 60068-2-60, EN 60529, EN 61131-2, KR, LR ENV1 | ||
Supply Voltage 24V dc | ||
- COO (Country of Origin):
- AT
The B&R Industrial Automation GmbH module is equipped with 12 inputs for 1-wire connections. The module is designed for sink input wiring.
Sink connection
1 wire connections
Software input filter can be configured for entire module
Related links
- B&R X20 Series PLC I/O Module for Use with PLC's
- B&R X20 Series I/O Module for Use with PLC's
- B&R X20 Series Analog I/O Module for Use with PLC's
- B&R X20 Series PLC I/O Module for Use with PLCs
- B&R X20 Series Backplane for Use with PLC's
- B&R X20 Series Module for Use with PLC's
- B&R X20 Series Cover for Use with PLC's
- Cherry Mice


