B&R X20 Series PLC I/O Module for Use with PLC's

Subtotal (1 unit)*

£127.80

(exc. VAT)

£153.36

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£127.80

*price indicative

RS Stock No.:
589-205
Mfr. Part No.:
X20CDO4332
Brand:
B&R
Find similar products by selecting one or more attributes.
Select all

Brand

B&R

Accessory Type

Digital I/O Module

Product Type

PLC I/O Module

Series

X20

For Use With

PLC's

IP Rating

IP20

Hazardous Area Certification

II 3G Ex nA nC IIA T5 Gc, ATEX Zone 2, Groups ABCD, Division 2, HazLoc cCSAus 244665 Process control equipment for hazardous locations Class I, UL cULus E115267 Industrial Control Equipment Hazloc, FTZÚ 09 ATEX 0083X

Standards/Approvals

UKCA, KC, EN 60068-2-60, CE, BMW GS 95011-4

Supply Voltage

24V dc

COO (Country of Origin):
AT
The B&R Industrial Automation GmbH module is equipped with 4 outputs with 3-wire connections as well as 24 VDC and GND for the actuator power supply. The outputs are designed for a source circuit. The nominal output current is 2 A.

Source connection

3 wire connections

24 VDC and GND for actuator supply

Integrated output protection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy