B&R X20 Series I/O Module for Use with PLCs
- RS Stock No.:
- 589-105
- Mfr. Part No.:
- X20CMR010
- Brand:
- B&R
Subtotal (1 unit)*
£145.72
(exc. VAT)
£174.86
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | £145.72 |
*price indicative
- RS Stock No.:
- 589-105
- Mfr. Part No.:
- X20CMR010
- Brand:
- B&R
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Product Type | I/O Module | |
| Accessory Type | Condition Monitoring Device | |
| Series | X20 | |
| For Use With | PLCs | |
| IP Rating | IP20 | |
| Standards/Approvals | CE999 | |
| Hazardous Area Certification | No | |
| Supply Voltage | 24V dc | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Product Type I/O Module | ||
Accessory Type Condition Monitoring Device | ||
Series X20 | ||
For Use With PLCs | ||
IP Rating IP20 | ||
Standards/Approvals CE999 | ||
Hazardous Area Certification No | ||
Supply Voltage 24V dc | ||
- COO (Country of Origin):
- AT
The B&R Industrial Automation GmbH module is designed for measuring ambient conditions in the control cabinet as well as recording operating hours and power-on cycles. In addition, the module offers the option of storing user data directly on the module and supports blackout mode.
Recording ambient conditions
Recording operating hours and power-on cycles
Saving user data directly on the module
Supports blackout mode
Related links
- B&R X20 Series I/O Module for Use with PLCs
- B&R X20 Series PLC I/O Module for Use with PLCs
- B&R X20 Series I/O Module for Use with X20 Series
- B&R X20 Series I/O Module for Use with PLC's
- B&R X20 Series I/O Module for Use with X2X Link
- B&R X20 Series I/O Module for Use with Compact S CPU
- B&R X20 Series I/O Module for Use with Standalone Hub and Compact Link Selector
- B&R X20 Series Digital I/O Module for Use with X20 Series


