B&R X20 Series I/O Module for Use with Compact S CPU
- RS Stock No.:
- 590-814
- Mfr. Part No.:
- X20CPS9600
- Brand:
- B&R
Subtotal (1 unit)*
£100.50
(exc. VAT)
£120.60
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £100.50 |
*price indicative
- RS Stock No.:
- 590-814
- Mfr. Part No.:
- X20CPS9600
- Brand:
- B&R
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Accessory Type | I/O Module | |
| Product Type | I/O Module | |
| Series | X20 | |
| For Use With | Compact S CPU | |
| IP Rating | IP20 | |
| Hazardous Area Certification | ATEX, II 3G Ex nA nC IIA T5 Gc | |
| Standards/Approvals | ABS, ATEX, BMW GS 95011-4, CE, DNV, EAC, EN 60068-2-60, FTZÚ 09 ATEX 0083X, KR, LR ENV1, UL cULus E115267 | |
| Supply Voltage | 24V | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Accessory Type I/O Module | ||
Product Type I/O Module | ||
Series X20 | ||
For Use With Compact S CPU | ||
IP Rating IP20 | ||
Hazardous Area Certification ATEX, II 3G Ex nA nC IIA T5 Gc | ||
Standards/Approvals ABS, ATEX, BMW GS 95011-4, CE, DNV, EAC, EN 60068-2-60, FTZÚ 09 ATEX 0083X, KR, LR ENV1, UL cULus E115267 | ||
Supply Voltage 24V | ||
- COO (Country of Origin):
- AT
The B&R Industrial Automation GmbH Power supply module is used together with an X20 Compact-S CPU. It has a feed for the Compact-S CPU, X2X Link and the internal I/O power supply.
Galvanic isolation of supply and CPU / X2X Link power supply
RS232 configurable as an online interface
CAN bus
Related links
- B&R X20 Series I/O Module for Use with Standalone Hub and Compact Link Selector
- B&R X20 Series I/O Module for Use with X20 Series
- B&R X20 Series I/O Module for Use with PLCs
- B&R X20 Series I/O Module for Use with PLC's
- B&R X20 Series I/O Module for Use with X2X Link
- B&R X20 Series Digital I/O Module for Use with X20 Series
- B&R X20 Series PLC I/O Module for Use with PLC's
- B&R X20 Series Bus Connector for Use with X20 24 VDC I/O modules


