B&R X20 Series Analog Input Module for Use with X20 Terminal Block 12 Pin
- RS Stock No.:
- 566-506
- Mfr. Part No.:
- X20AI8321
- Brand:
- B&R
Subtotal (1 unit)*
£468.96
(exc. VAT)
£562.75
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 3 unit(s) shipping from 16 November 2026
- Plus 4 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £468.96 |
*price indicative
- RS Stock No.:
- 566-506
- Mfr. Part No.:
- X20AI8321
- Brand:
- B&R
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Accessory Type | Analogue Input Module | |
| Product Type | Analog Input Module | |
| Series | X20 | |
| For Use With | X20 Terminal Block 12 Pin | |
| IP Rating | IP20 | |
| Hazardous Area Certification | FTZÚ 09 ATEX 0083X, Groups ABCD, Division 2, cULus E115267 Industrial Control Equipment, cCSAus, ATEX Zone 2, II 3G Ex nA nC IIA T5 Gc | |
| Standards/Approvals | ABS, BV EC33B, CCS, CE, DNV, EN 60529, KR, LR ENV1, UKCA | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Accessory Type Analogue Input Module | ||
Product Type Analog Input Module | ||
Series X20 | ||
For Use With X20 Terminal Block 12 Pin | ||
IP Rating IP20 | ||
Hazardous Area Certification FTZÚ 09 ATEX 0083X, Groups ABCD, Division 2, cULus E115267 Industrial Control Equipment, cCSAus, ATEX Zone 2, II 3G Ex nA nC IIA T5 Gc | ||
Standards/Approvals ABS, BV EC33B, CCS, CE, DNV, EN 60529, KR, LR ENV1, UKCA | ||
- COO (Country of Origin):
- AT
The B&R Industrial Automation GmbH Analog Input Module is equipped with 8 inputs and a 12-bit digital converter resolution. It supports selection between two current ranges: 0 to 20 mA and 4 to 20 mA. The module features a configurable input filter with ramp limiting and includes signal monitoring against defined upper and lower limits. Key functions include input filtering and continuous monitoring of the input signals for enhanced reliability and accuracy.
8 inputs
12 bit converter resolution
CE and UKCA certified
XH Series Contact Housings
The XH Series Housings from JST have been designed with the purpose of providing high density mounting for a wide range of miniature electronic equipment. The connectors are very small in size, yet extremely reliable.
Features and Benefits
• 2.5 mm pitch
• 6 way connector housing
• Single row housing
• Mounting height of 9.8 mm
• Highly reliable contact at all times
• Natural (white) in colour
• UL 94V-0 flammability rating
Related links
- B&R X20 Series Analog Input Module for Use with X20 Terminal Block 12 Pin
- B&R X20 Series Digital Output Module for Use with X20 Terminal Block 12 Pin
- B&R X20 Series Analogue Output Module for Use with X20 Terminal Block 12 Pin
- B&R X20 Series Bus Connector for Use with X20 Terminal Block 12 Pin
- B&R X20 Series Digital Input Terminal for Use with X20 Terminal Block 12 Pin
- B&R X20 Series Dummy Module for Use with X20 Terminal Block 12 Pin
- B&R X20 Series Power Supply Unit for Use with X20 Terminal Block 12 Pin
- B&R X20 Series Temperature Module for Use with X20 Terminal Block 12 Pin


