B&R X20 Series Temperature Module for Use with X20 Terminal Block 12 Pin
- RS Stock No.:
- 566-512
- Mfr. Part No.:
- X20AT6402
- Brand:
- B&R
Subtotal (1 unit)*
£509.66
(exc. VAT)
£611.59
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £509.66 |
*price indicative
- RS Stock No.:
- 566-512
- Mfr. Part No.:
- X20AT6402
- Brand:
- B&R
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Product Type | Temperature Module | |
| Accessory Type | Temperature Input Unit | |
| Series | X20 | |
| For Use With | X20 Terminal Block 12 Pin | |
| IP Rating | IP20 | |
| Standards/Approvals | UL cULus E115267, UKCA, LR ENV1, KR, KC, HazLoc cCSAus 244665, FTZÚ 09 ATEX 0083X, EN 60584, DNV, CE, CCS, BV EC33B, ABS | |
| Hazardous Area Certification | ATEX, II 3G Ex nA nC IIA T5 Gc | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Product Type Temperature Module | ||
Accessory Type Temperature Input Unit | ||
Series X20 | ||
For Use With X20 Terminal Block 12 Pin | ||
IP Rating IP20 | ||
Standards/Approvals UL cULus E115267, UKCA, LR ENV1, KR, KC, HazLoc cCSAus 244665, FTZÚ 09 ATEX 0083X, EN 60584, DNV, CE, CCS, BV EC33B, ABS | ||
Hazardous Area Certification ATEX, II 3G Ex nA nC IIA T5 Gc | ||
- COO (Country of Origin):
- AT
The B&R Industrial Automation GmbH Temperature Input Module is equipped with 6 inputs for thermocouple sensors of types J, K, N, S, B, and R. It features integrated terminal temperature compensation for accurate readings. The module also supports direct raw value measurement for unsupported sensor types. A configurable input filter applies to all analog inputs, and the module continuously monitors input signals against upper and lower limits, including open circuit detection, ensuring reliable temperature measurement.
Integrated terminal temperature compensation
Configurable filter time
Configurable resolution
Related links
- B&R X20 Series Temperature Module for Use with X20 Terminal Block 12 Pin
- B&R X20 Series Temperature Module for Use with PLCs
- B&R X20 Series Temperature Module for Use with PLC's
- B&R X20 Series Digital Output Module for Use with X20 Terminal Block 12 Pin
- B&R X20 Series Analogue Output Module for Use with X20 Terminal Block 12 Pin
- B&R X20 Series Bus Connector for Use with X20 Terminal Block 12 Pin
- B&R X20 Series Digital Input Terminal for Use with X20 Terminal Block 12 Pin
- B&R X20 Series Dummy Module for Use with X20 Terminal Block 12 Pin


