B&R X20 Series Digital Output Module for Use with X20 Terminal Block 12 Pin

Subtotal (1 unit)*

£145.72

(exc. VAT)

£174.86

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 18 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£145.72

*price indicative

RS Stock No.:
566-470
Mfr. Part No.:
X20DO4649
Brand:
B&R
Find similar products by selecting one or more attributes.
Select all

Brand

B&R

Product Type

Digital Output Module

Accessory Type

Digital Output Module

Series

X20

For Use With

X20 Terminal Block 12 Pin

IP Rating

IP20

Standards/Approvals

ABS, BMW GS 95011-4, BV EC33B, CCS, CE, DNV, EN 60068-2-60, EN 60529, KC, UKCA, LR ENV1, KR

Hazardous Area Certification

ATEX

Supply Voltage

240V ac

COO (Country of Origin):
AT
The B&R Industrial Automation GmbH Digital Output Module features 4 relay outputs with normally open contacts rated for 240 VAC / 30 VDC. The outputs are single-channel isolated for safe operation. It includes status indicators for I/O function per channel, operating state, and module status. Diagnostics are provided via LED indicators and software, showing module run/error status and output activity. The module consumes 0.8 W from the bus.

IP20 rated

CE and UL certified

Horizontal and vertical mounting

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy