B&R X20 Series Dummy Module for Use with X20 Terminal Block 12 Pin

Subtotal (1 unit)*

£8.70

(exc. VAT)

£10.44

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 20 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£8.70

*price indicative

RS Stock No.:
566-501
Mfr. Part No.:
X20ZF0000
Brand:
B&R
Find similar products by selecting one or more attributes.
Select all

Brand

B&R

Product Type

Dummy Module

Accessory Type

Dummy Module

Series

X20

For Use With

X20 Terminal Block 12 Pin

IP Rating

IP20

Hazardous Area Certification

Ex, ATEX

Standards/Approvals

CE, UKCA, EN 60529

COO (Country of Origin):
AT
The B&R Industrial Automation GmbH dummy module serves as a placeholder within the system for future expansions. It has no electrical function and is primarily used to reserve space in the I/O configuration or as a terminal holder. This allows for flexible system planning and easy upgrades without immediate hardware installation.

CE and UL certified

IP20 rated

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy