B&R X20 Series Bus Connector for Use with X20 Terminal Block 12 Pin
- RS Stock No.:
- 566-450
- Mfr. Part No.:
- X20BR9300
- Brand:
- B&R
Subtotal (1 unit)*
£124.17
(exc. VAT)
£149.00
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 16 unit(s) ready to ship
- Plus 27 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £124.17 |
*price indicative
- RS Stock No.:
- 566-450
- Mfr. Part No.:
- X20BR9300
- Brand:
- B&R
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Product Type | Bus Connector | |
| Accessory Type | Receiver | |
| Series | X20 | |
| For Use With | X20 Terminal Block 12 Pin | |
| IP Rating | IP20 | |
| Standards/Approvals | BMW GS 95011-4, CE, EAC, EN 60068-2-60, EN 60529, KC, UL, UKCA | |
| Hazardous Area Certification | ATEX, Ex | |
| Supply Voltage | 24V dc | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Product Type Bus Connector | ||
Accessory Type Receiver | ||
Series X20 | ||
For Use With X20 Terminal Block 12 Pin | ||
IP Rating IP20 | ||
Standards/Approvals BMW GS 95011-4, CE, EAC, EN 60068-2-60, EN 60529, KC, UL, UKCA | ||
Hazardous Area Certification ATEX, Ex | ||
Supply Voltage 24V dc | ||
- COO (Country of Origin):
- AT
The B&R Industrial Automation GmbH Bus Receiver connects the X20 system to the X2X Link, serving as both a communication interface and a power supply source. It supplies power to the X2X Link as well as to the internal I/O system, ensuring reliable operation and seamless integration within the automation network.
Electrical isolation of feed and X2X Link supply
Redundancy of X2X Link supply possible by operating multiple supply modules simultaneously
Operation only on the slot to the far left
Related links
- B&R X20 Series Bus Connector for Use with X20 Terminal Block 12 Pin
- B&R X20 Series Digital Output Module for Use with X20 Terminal Block 12 Pin
- B&R X20 Series Analogue Output Module for Use with X20 Terminal Block 12 Pin
- B&R X20 Series Digital Input Terminal for Use with X20 Terminal Block 12 Pin
- B&R X20 Series Dummy Module for Use with X20 Terminal Block 12 Pin
- B&R X20 Series Power Supply Unit for Use with X20 Terminal Block 12 Pin
- B&R X20 Series Analog Input Module for Use with X20 Terminal Block 12 Pin
- B&R X20 Series Temperature Module for Use with X20 Terminal Block 12 Pin


