B&R X20 Series Analog I/O Module for Use with PLC's
- RS Stock No.:
- 589-141
- Mfr. Part No.:
- X20AI8221
- Brand:
- B&R
Subtotal (1 unit)*
£468.96
(exc. VAT)
£562.75
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 1 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £468.96 |
*price indicative
- RS Stock No.:
- 589-141
- Mfr. Part No.:
- X20AI8221
- Brand:
- B&R
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Product Type | Analog I/O Module | |
| Accessory Type | I/O Module | |
| Series | X20 | |
| For Use With | PLC's | |
| IP Rating | IP20 | |
| Standards/Approvals | CE, EN 60529, UKCA | |
| Hazardous Area Certification | UL cULus E115267 Industrial Control Equipment Hazloc, Division 2, HazLoc cCSAus 244665 Process control equipment for hazardous locations Class I, ATEX Zone 2, Groups ABCD, FTZÚ 09 ATEX 0083X, II 3G Ex nA nC IIA T5 Gc | |
| Supply Voltage | 24V dc | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Product Type Analog I/O Module | ||
Accessory Type I/O Module | ||
Series X20 | ||
For Use With PLC's | ||
IP Rating IP20 | ||
Standards/Approvals CE, EN 60529, UKCA | ||
Hazardous Area Certification UL cULus E115267 Industrial Control Equipment Hazloc, Division 2, HazLoc cCSAus 244665 Process control equipment for hazardous locations Class I, ATEX Zone 2, Groups ABCD, FTZÚ 09 ATEX 0083X, II 3G Ex nA nC IIA T5 Gc | ||
Supply Voltage 24V dc | ||
- COO (Country of Origin):
- AT
The B&R Industrial Automation GmbH Analog Input module is equipped with 8 inputs with 13-bit (including sign) digital converter resolution. It can be used to capture voltage signals in the range from ±10 V.
CE and UKCA certified
IP20 rated
Related links
- B&R X20 Series Analog I/O Module for Use with PLC's
- B&R X20 Series Analog I/O Module for Use with PLCs
- B&R X20 Series Analog Input Module for Use with PLC's
- B&R X20 Series Analog Input Module for Use with PLCs
- B&R X20 Series I/O Module for Use with PLC's
- B&R X20 Series PLC I/O Module for Use with PLC's
- B&R X20 Series Analog Input Module for Use with X20 Terminal Block 12 Pin
- Cat Premier Safety Boots


