B&R X20 Series Bus Connector for Use with X20 system, X67 system
- RS Stock No.:
- 566-453
- Mfr. Part No.:
- X20BT9400
- Brand:
- B&R
Subtotal (1 unit)*
£205.54
(exc. VAT)
£246.65
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 3 unit(s) ready to ship from another location
- Plus 11 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £205.54 |
*price indicative
- RS Stock No.:
- 566-453
- Mfr. Part No.:
- X20BT9400
- Brand:
- B&R
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Accessory Type | Transmitter | |
| Product Type | Bus Connector | |
| Series | X20 | |
| For Use With | X20 system, X67 system | |
| IP Rating | IP20 | |
| Hazardous Area Certification | ATEX, Zone 2 | |
| Standards/Approvals | CE, EN 60529, UKCA | |
| Supply Voltage | 24V dc | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Accessory Type Transmitter | ||
Product Type Bus Connector | ||
Series X20 | ||
For Use With X20 system, X67 system | ||
IP Rating IP20 | ||
Hazardous Area Certification ATEX, Zone 2 | ||
Standards/Approvals CE, EN 60529, UKCA | ||
Supply Voltage 24V dc | ||
- COO (Country of Origin):
- AT
The B&R Industrial Automation GmbH Bus Transmitter is connected at the end of the X20 block to clamp the X2X Link cable and provides the X2X Link supply voltage for the X67 system, eliminating the need for a separate X67 power supply module. It supports seamless system expansion with up to 100 meters of segment length and supplies power to the internal I/O system. The module is designed for operation only in the rightmost slot.
Short-circuit proof
Overload-proof
Parallel connection possible
Redundancy operation possible
XTRA-GUARD®1 foil and braid-shielded multi-pair cables
Alpha Wire Xtra Guard 1 - braided and foil shielded is a high performance industrial cable. The foil shield provides moderate EMI protection, especially at lower frequencies. A tinned copper drain wire makes grounding the cable easy.
Features and Benefits
High performace cable;Good water and chemical resistance;60°C Oil (Oil Res I);Fast, easy stripping of insulation and jacket;Premium grade PVC insulation and jacket;UV resistant, UL SUN RES
Applications
High technology application in controlled environments;Medical electronics;Point of sale equipment;Computer peripherals;Industrial process control
Standards
IEC Flame ratings: IEC 60332-1 & -2
Related links
- B&R X20 Series Bus Connector for Use with X20 system
- B&R X20 Series Bus Connector for Use with X20 SafeIO Modules
- B&R X20 Series Bus Connector for Use with X20 24 VDC I/O modules
- B&R X20 Series Bus Connector for Use with X20 Terminal Block 12 Pin
- B&R X20 Series Bus Connector for Use with 24 VDC I/O modules
- B&R X20 Series Bus Connector for Use with Double Width X20 I/O Modules
- B&R X20 Series Power Module for Use with Bus Controller
- B&R X20 Series Interface Module for Use with X20 PLC and Expandable Bus Controller X20BC1083


