B&R X20 Series Interface Module for Use with X20 PLC and Expandable Bus Controller X20BC1083
- RS Stock No.:
- 566-481
- Mfr. Part No.:
- X20IF10E3-1
- Brand:
- B&R
Subtotal (1 unit)*
£481.66
(exc. VAT)
£577.99
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 5 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £481.66 |
*price indicative
- RS Stock No.:
- 566-481
- Mfr. Part No.:
- X20IF10E3-1
- Brand:
- B&R
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Product Type | Interface Module | |
| Accessory Type | Interface Module | |
| Series | X20 | |
| For Use With | X20 PLC and Expandable Bus Controller X20BC1083 | |
| IP Rating | IP20 | |
| Hazardous Area Certification | ATEX, Ex | |
| Standards/Approvals | ABS, BMW GS 95011-4, BV EC33B, CCS, CE, DNV, EN 60529, KC, KR, LR ENV1, UKCA, EN 60068-2-60 | |
| Communication Protocol | PROFINET | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Product Type Interface Module | ||
Accessory Type Interface Module | ||
Series X20 | ||
For Use With X20 PLC and Expandable Bus Controller X20BC1083 | ||
IP Rating IP20 | ||
Hazardous Area Certification ATEX, Ex | ||
Standards/Approvals ABS, BMW GS 95011-4, BV EC33B, CCS, CE, DNV, EN 60529, KC, KR, LR ENV1, UKCA, EN 60068-2-60 | ||
Communication Protocol PROFINET | ||
- COO (Country of Origin):
- AT
The B&R Industrial Automation GmbH interface module features a PROFINET IO device interface, enabling seamless integration of the B&R system (including I/O modules and POWERLINK) with third-party systems for bidirectional data exchange. It includes two RJ45 ports with an integrated switch, allowing straightforward daisy chain cabling. Key functions include PROFINET IO support—an industrial real-time Ethernet protocol—and comprehensive error monitoring, where both module and fieldbus status are tracked, with error codes provided in case of faults.
IP20 rated
CE and UL certified
Horizontal and vertical mounting
Related links
- B&R X20 Series Power Module for Use with Bus Controller
- B&R X20 Series Bus Connector for Use with X20 Terminal Block 12 Pin
- B&R X20 Series Bus Connector for Use with X20 system
- B&R X20 Series Bus Connector for Use with X20 system, X67 system
- B&R X20 Series Bus Connector for Use with X20 24 VDC I/O modules
- B&R X20 Series Bus Connector for Use with X20 SafeIO Modules
- B&R X20 Series Bus Connector for Use with Double Width X20 I/O Modules
- B&R X20 Series Interface Module for Use with 2 CAN Bus Interface


