B&R X20 Series Interface Module for Use with X20 Series
- RS Stock No.:
- 590-767
- Mfr. Part No.:
- X20IF1041-1
- Brand:
- B&R
Subtotal (1 unit)*
£685.27
(exc. VAT)
£822.32
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 2 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £685.27 |
*price indicative
- RS Stock No.:
- 590-767
- Mfr. Part No.:
- X20IF1041-1
- Brand:
- B&R
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Accessory Type | Interface Module | |
| Product Type | Interface Module | |
| Series | X20 | |
| For Use With | X20 Series | |
| IP Rating | IP20 | |
| Hazardous Area Certification | II 3G Ex nA nC IIA T5 Gc, KR, cCSAus, UL cULus E115267 Industrial Control Equipment Hazloc, ABS, CCC, Groups ABCD, Division 2, ATEX Zone 2, BV EC33B, DNV, FTZÚ 09 ATEX 0083X | |
| Standards/Approvals | BMW GS 95011-4, EN 60068-2-60, EN 60529 | |
| Communication Protocol | CANopen | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Accessory Type Interface Module | ||
Product Type Interface Module | ||
Series X20 | ||
For Use With X20 Series | ||
IP Rating IP20 | ||
Hazardous Area Certification II 3G Ex nA nC IIA T5 Gc, KR, cCSAus, UL cULus E115267 Industrial Control Equipment Hazloc, ABS, CCC, Groups ABCD, Division 2, ATEX Zone 2, BV EC33B, DNV, FTZÚ 09 ATEX 0083X | ||
Standards/Approvals BMW GS 95011-4, EN 60068-2-60, EN 60529 | ||
Communication Protocol CANopen | ||
- COO (Country of Origin):
- AT
The B&R Industrial Automation GmbH Interface module is equipped with a CANopen interface. This allows third-party components to be integrated in the B&R system and makes it possible to quickly and easily transfer data in both directions. The interface module can be operated in the X20 controllers or in the expandable X20BC1083 POWERLINK bus controller.
CANopen master
Integrated terminating resistor
Related links
- B&R X20 Series Interface Module for Use with Profinet RT Master
- B&R X20 Series Interface Module for Use with Ethercat Slave
- B&R X20 Series Interface Module for Use with EtherCAT Master
- B&R X20 Series Interface Module for Use with DeviceNet Adapter
- B&R X20 Series Interface Module for Use with EthernetIP Scanner
- B&R X20 Series Interface Module for Use with CAN Open Adapter
- B&R X20 Series Interface Module for Use with X2X Link
- B&R X20 Series Interface Module for Use with EthernetIP Slave


