B&R X20 Series Interface Module for Use with Profinet RT Master
- RS Stock No.:
- 590-875
- Mfr. Part No.:
- X20IF10E1-1
- Brand:
- B&R
Subtotal (1 unit)*
£770.83
(exc. VAT)
£925.00
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 2 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £770.83 |
*price indicative
- RS Stock No.:
- 590-875
- Mfr. Part No.:
- X20IF10E1-1
- Brand:
- B&R
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Accessory Type | Interface Module | |
| Product Type | Interface Module | |
| Series | X20 | |
| For Use With | Profinet RT Master | |
| IP Rating | IP20 | |
| Standards/Approvals | ABS, ATEX, BV, CCS, CCSAUS, CE, cULus, DNV, EN 60529, FTZÚ, KC, KR, LR, UKCA, UL | |
| Hazardous Area Certification | ATEX, Ex | |
| Communication Protocol | PROFINET | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Accessory Type Interface Module | ||
Product Type Interface Module | ||
Series X20 | ||
For Use With Profinet RT Master | ||
IP Rating IP20 | ||
Standards/Approvals ABS, ATEX, BV, CCS, CCSAUS, CE, cULus, DNV, EN 60529, FTZÚ, KC, KR, LR, UKCA, UL | ||
Hazardous Area Certification ATEX, Ex | ||
Communication Protocol PROFINET | ||
- COO (Country of Origin):
- AT
The B&R Industrial Automation GmbH Interface module is equipped with a PROFINET IO controller interface. This allows third-party components to be integrated in the B&R system and makes it possible to quickly and easily transfer data in both directions. The interface is equipped with 2 RJ45 connections. Both connections result in an integrated switch. This makes it easy to implement daisy chain cabling.
PROFINET IO controller
Integrated switch for efficient cabling
Related links
- B&R X20 Series Interface Module for Use with EtherCAT Master
- B&R X20 Series Interface Module for Use with Profibus DP Master
- B&R X20 Series Interface Module for Use with Asi Master
- B&R X20 Series Interface Module for Use with DeviceNet Master Scanner
- B&R X20 Series Interface Module for Use with Ethercat Slave
- B&R X20 Series Interface Module for Use with X20 Series
- B&R X20 Series Interface Module for Use with DeviceNet Adapter
- B&R X20 Series Interface Module for Use with EthernetIP Scanner


