B&R X20 Series Interface Module for Use with DeviceNet Master Scanner

Subtotal (1 unit)*

£685.27

(exc. VAT)

£822.32

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£685.27

*price indicative

RS Stock No.:
590-860
Mfr. Part No.:
X20IF1051-1
Brand:
B&R
Find similar products by selecting one or more attributes.
Select all

Brand

B&R

Accessory Type

Interface Module

Product Type

Interface Module

Series

X20

For Use With

DeviceNet Master Scanner

IP Rating

IP20

Standards/Approvals

CE, ABS, BV EC33B, CCS, DNV, EN 60529, KR, LR ENV1, UKCA

Hazardous Area Certification

ATEX, Ex

Communication Protocol

DeviceNet

COO (Country of Origin):
AT
The B&R Industrial Automation GmbH Interface module is equipped with a DeviceNet scanner interface. This allows third-party components to be integrated in the B&R system and makes it possible to quickly and easily transfer data in both directions. The interface module can be operated in the X20 controllers or in the expandable X20BC1083 POWERLINK bus controller.

DeviceNet scanner

Integrated terminating resistor

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy