B&R X20 Series Interface Module for Use with Ethercat Slave
- RS Stock No.:
- 590-877
- Mfr. Part No.:
- X20IF10G3-1
- Brand:
- B&R
Subtotal (1 unit)*
£481.66
(exc. VAT)
£577.99
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 8 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £481.66 |
*price indicative
- RS Stock No.:
- 590-877
- Mfr. Part No.:
- X20IF10G3-1
- Brand:
- B&R
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Product Type | Interface Module | |
| Accessory Type | Interface Module | |
| Series | X20 | |
| For Use With | Ethercat Slave | |
| IP Rating | IP20 | |
| Standards/Approvals | UKCA, ABS, BV EC33B, CCS, CE, DNV, EN 60529, KC, KR, LR ENV1 | |
| Hazardous Area Certification | ATEX, Ex | |
| Communication Protocol | EtherCAT | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Product Type Interface Module | ||
Accessory Type Interface Module | ||
Series X20 | ||
For Use With Ethercat Slave | ||
IP Rating IP20 | ||
Standards/Approvals UKCA, ABS, BV EC33B, CCS, CE, DNV, EN 60529, KC, KR, LR ENV1 | ||
Hazardous Area Certification ATEX, Ex | ||
Communication Protocol EtherCAT | ||
- COO (Country of Origin):
- AT
The B&R Industrial Automation GmbH Interface module is equipped with an EtherCAT interface. This allows the B&R system (I/O modules, POWERLINK, etc.) to be connected to systems from other manufacturers and makes it possible to quickly and easily transfer data in both directions. The interface is equipped with 2 RJ45 connections. Both connections result in an integrated switch. This makes it easy to implement daisy chain cabling.
EtherCAT slave
Integrated switch for efficient cabling
Related links
- B&R X20 Series Interface Module for Use with EthernetIP Slave
- B&R X20 Series Interface Module for Use with Profibus DP Slave
- B&R X20 Series Interface Module for Use with EtherCAT Master
- B&R X20 Series Interface Module for Use with Profinet RT Master
- B&R X20 Series Interface Module for Use with X20 Series
- B&R X20 Series Interface Module for Use with DeviceNet Adapter
- B&R X20 Series Interface Module for Use with EthernetIP Scanner
- B&R X20 Series Interface Module for Use with CAN Open Adapter


