B&R X20 Series Interface Module for Use with Profibus DP Slave
- RS Stock No.:
- 590-865
- Mfr. Part No.:
- X20IF1063-1
- Brand:
- B&R
Subtotal (1 unit)*
£396.29
(exc. VAT)
£475.55
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £396.29 |
*price indicative
- RS Stock No.:
- 590-865
- Mfr. Part No.:
- X20IF1063-1
- Brand:
- B&R
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Product Type | Interface Module | |
| Accessory Type | Interface Module | |
| Series | X20 | |
| For Use With | Profibus DP Slave | |
| IP Rating | IP20 | |
| Hazardous Area Certification | FTZÚ 09 ATEX 0083X, II 3G Ex nA nC IIA T5 Gc, cCSAus, Groups ABCD, cULus E115267 Industrial Control Equipment, ATEX Zone 2, Division 2 | |
| Standards/Approvals | BMW GS 95011-4, BV EC33B, ABS, ATEX, CCS, CCSAUS, CE, cULus, DNV, EN 60068-2-60, EN 60529, KC, KR, LR ENV1, UKCA, UL | |
| Communication Protocol | Profibus Dp V0/V1 Slave | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Product Type Interface Module | ||
Accessory Type Interface Module | ||
Series X20 | ||
For Use With Profibus DP Slave | ||
IP Rating IP20 | ||
Hazardous Area Certification FTZÚ 09 ATEX 0083X, II 3G Ex nA nC IIA T5 Gc, cCSAus, Groups ABCD, cULus E115267 Industrial Control Equipment, ATEX Zone 2, Division 2 | ||
Standards/Approvals BMW GS 95011-4, BV EC33B, ABS, ATEX, CCS, CCSAUS, CE, cULus, DNV, EN 60068-2-60, EN 60529, KC, KR, LR ENV1, UKCA, UL | ||
Communication Protocol Profibus Dp V0/V1 Slave | ||
- COO (Country of Origin):
- AT
The B&R Industrial Automation GmbH Interface module is equipped with a PROFIBUS DP V1 interface. This allows the B&R system (I/O modules, POWERLINK, etc.) to be connected to systems from other manufacturers and makes it possible to quickly and easily transfer data in both directions. The interface module can be operated in the X20 controllers or in the expandable X20BC1083 POWERLINK bus controller.
PROFIBUS DP V1 slave
CE and UKCA approved
IP20 protection rated as per EN 60529
Related links
- B&R X20 Series Interface Module for Use with Profibus DP Slave
- B&R X20 Series Interface Module for Use with Profibus DP Master
- B&R X20 Series Interface Module for Use with Ethercat Slave
- B&R X20 Series Interface Module for Use with EthernetIP Slave
- B&R X20 Series Interface Module for Use with Profinet RT Master
- B&R X20 Series Interface Module for Use with X20 Series
- B&R X20 Series Interface Module for Use with EtherCAT Master
- B&R X20 Series Interface Module for Use with DeviceNet Adapter


