B&R X20 Series Interface Module for Use with Profibus DP Slave

Subtotal (1 unit)*

£331.76

(exc. VAT)

£398.11

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 1 unit(s) shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£331.76

*price indicative

RS Stock No.:
590-864
Mfr. Part No.:
X20IF1063
Brand:
B&R
Find similar products by selecting one or more attributes.
Select all

Brand

B&R

Product Type

Interface Module

Accessory Type

Interface Module

Series

X20

For Use With

Profibus DP Slave

IP Rating

IP20

Standards/Approvals

CE, EN 60529, UKCA

Hazardous Area Certification

ATEX, Ex

Communication Protocol

Profibus

COO (Country of Origin):
AT
The B&R Industrial Automation GmbH Interface module is used for application-specific expansion of the X20 controllers. It is equipped with a PROFIBUS DP V0 slave interface.

CE and UKCA approved

IP20 protection rated as per EN 60529

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy