B&R X20 Series Interface Module for Use with X20 Series
- RS Stock No.:
- 590-764
- Mfr. Part No.:
- X20IF0000
- Brand:
- B&R
Subtotal (1 unit)*
£12.86
(exc. VAT)
£15.43
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 1 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £12.86 |
*price indicative
- RS Stock No.:
- 590-764
- Mfr. Part No.:
- X20IF0000
- Brand:
- B&R
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Product Type | Interface Module | |
| Accessory Type | Interface Module | |
| Series | X20 | |
| For Use With | X20 Series | |
| IP Rating | IP20 | |
| Standards/Approvals | CE, EN 60529, UKCA | |
| Hazardous Area Certification | CCC, Division 2, BV EC33B, HazLoc cCSAus 244665 Process control equipment for hazardous locations Class I, DNV, ABS, UL cULus, ATEX Zone 2, Groups ABCD, FTZÚ 09 ATEX 0083X, II 3G Ex nA nC IIA T5 Gc, KR | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Product Type Interface Module | ||
Accessory Type Interface Module | ||
Series X20 | ||
For Use With X20 Series | ||
IP Rating IP20 | ||
Standards/Approvals CE, EN 60529, UKCA | ||
Hazardous Area Certification CCC, Division 2, BV EC33B, HazLoc cCSAus 244665 Process control equipment for hazardous locations Class I, DNV, ABS, UL cULus, ATEX Zone 2, Groups ABCD, FTZÚ 09 ATEX 0083X, II 3G Ex nA nC IIA T5 Gc, KR | ||
- COO (Country of Origin):
- AT
The B&R Industrial Automation GmbH Covers for unused interface module slots are included in delivery with the X20 controllers. If an X20 System is used in the maritime sector, the system is exposed to increased vibration loads. To achieve the stability required for operation, X20 IF dummy modules are used instead of the covers.
Cover for unused interface module slots
Module with no electrical function
Related links
- B&R X20 Series Interface Module for Use with X20 Series
- B&R X20 Series Interface Module for Use with X20 system
- B&R X20 Series Interface Module for Use with PLCs
- B&R X20 Series Interface Module for Use with Powerlink Interface
- B&R X20 Series Interface Module for Use with Profinet RT Master
- B&R X20 Series Interface Module for Use with Profibus DP Slave
- B&R X20 Series Interface Module for Use with Ethercat Slave
- B&R X20 Series Interface Module for Use with EtherCAT Master


