B&R X20 Series Interface Module for Use with X20 Series
- RS Stock No.:
- 590-817
- Mfr. Part No.:
- X20CS2770
- Brand:
- B&R
Subtotal (1 unit)*
£492.61
(exc. VAT)
£591.13
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £492.61 |
*price indicative
- RS Stock No.:
- 590-817
- Mfr. Part No.:
- X20CS2770
- Brand:
- B&R
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Accessory Type | Interface Module | |
| Product Type | Interface Module | |
| Series | X20 | |
| For Use With | X20 Series | |
| IP Rating | IP20 | |
| Hazardous Area Certification | Ex, ATEX | |
| Standards/Approvals | UKCA, KC, UL cULus E115267 Industrial control equipment, EAC, CE | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Accessory Type Interface Module | ||
Product Type Interface Module | ||
Series X20 | ||
For Use With X20 Series | ||
IP Rating IP20 | ||
Hazardous Area Certification Ex, ATEX | ||
Standards/Approvals UKCA, KC, UL cULus E115267 Industrial control equipment, EAC, CE | ||
- COO (Country of Origin):
- AT
The B&R Industrial Automation GmbH X20 CS communication modules are intended precisely for cases like this. As normal X20 electronics modules, they can be placed anywhere on the remote backplane.
2 CAN bus interfaces for serial
Integrated terminating resistors
Related links
- B&R X20 Series Interface Module for Use with X20 Series
- B&R X20 Series Interface Module for Use with X20 system
- B&R X20 Series Interface Module for Use with PLCs
- B&R X20 Series Interface Module for Use with Powerlink Interface
- B&R X20 Series Interface Module for Use with Profinet RT Master
- B&R X20 Series Interface Module for Use with Ethercat Slave
- B&R X20 Series Interface Module for Use with EtherCAT Master
- B&R X20 Series Interface Module for Use with Redundanz CPU 1000BASE-SX


