B&R X20 Series Interface Module for Use with Redundanz CPU 1000BASE-SX
- RS Stock No.:
- 590-879
- Mfr. Part No.:
- X20IF10X0
- Brand:
- B&R
Subtotal (1 unit)*
£1,370.56
(exc. VAT)
£1,644.67
(inc. VAT)
FREE delivery for orders over £60.00
- 3 unit(s) ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | £1,370.56 |
*price indicative
- RS Stock No.:
- 590-879
- Mfr. Part No.:
- X20IF10X0
- Brand:
- B&R
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Product Type | Interface Module | |
| Accessory Type | Interface Module | |
| Series | X20 | |
| For Use With | Redundanz CPU 1000BASE-SX | |
| IP Rating | IP20 | |
| Hazardous Area Certification | II 3G Ex nA nC IIA T5 Gc, UL cULus, HazLoc cCSAus 244665 Process control equipment for hazardous locations Class I, Division 2, ATEX Zone 2, Groups ABCD, FTZÚ 09 ATEX 0083X | |
| Standards/Approvals | ABS, UL cULus E115267, UKCA, standard, LR ENV1, KC, IEEE Std 802.3, HazLoc cCSAus 244665, FTZÚ 09 ATEX 0083X, EN 60068-2-60, DNV, clause 38, CE, CCS, BV EC33B, BMW GS 95011-4, ATEX, 2002 edition | |
| Communication Protocol | IEEE 802.3 | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Product Type Interface Module | ||
Accessory Type Interface Module | ||
Series X20 | ||
For Use With Redundanz CPU 1000BASE-SX | ||
IP Rating IP20 | ||
Hazardous Area Certification II 3G Ex nA nC IIA T5 Gc, UL cULus, HazLoc cCSAus 244665 Process control equipment for hazardous locations Class I, Division 2, ATEX Zone 2, Groups ABCD, FTZÚ 09 ATEX 0083X | ||
Standards/Approvals ABS, UL cULus E115267, UKCA, standard, LR ENV1, KC, IEEE Std 802.3, HazLoc cCSAus 244665, FTZÚ 09 ATEX 0083X, EN 60068-2-60, DNV, clause 38, CE, CCS, BV EC33B, BMW GS 95011-4, ATEX, 2002 edition | ||
Communication Protocol IEEE 802.3 | ||
- COO (Country of Origin):
- AT
Related links
- B&R X20 Series Interface Module for Use with X20 Series
- B&R X20 Series Interface Module for Use with X20 system
- B&R X20 Series Interface Module for Use with Powerlink Interface
- B&R X20 Series Interface Module for Use with PLCs
- B&R X20 Series Interface Module for Use with Ethercat Slave
- B&R X20 Series Interface Module for Use with EtherCAT Master
- B&R X20 Series Interface Module for Use with Profinet RT Master
- B&R X20 Series Interface Module for Use with Profibus DP Slave


