B&R X20 Series Interface Module for Use with X2X Link
- RS Stock No.:
- 590-871
- Mfr. Part No.:
- X20IF1091-1
- Brand:
- B&R
Subtotal (1 unit)*
£243.62
(exc. VAT)
£292.34
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £243.62 |
*price indicative
- RS Stock No.:
- 590-871
- Mfr. Part No.:
- X20IF1091-1
- Brand:
- B&R
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Accessory Type | Interface Module | |
| Product Type | Interface Module | |
| Series | X20 | |
| For Use With | X2X Link | |
| IP Rating | IP20 | |
| Standards/Approvals | CE, EN 60529, UKCA | |
| Hazardous Area Certification | FTZÚ 09 ATEX 0083X, II 3G Ex nA nC IIA T5 Gc, UL cULus E115267 Industrial Control Equipment Hazloc, HazLoc cCSAus 244665 Process control equipment for hazardous locations Class I, Division 2, ATEX Zone 2, Groups ABCD | |
| Communication Protocol | X2X Link | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Accessory Type Interface Module | ||
Product Type Interface Module | ||
Series X20 | ||
For Use With X2X Link | ||
IP Rating IP20 | ||
Standards/Approvals CE, EN 60529, UKCA | ||
Hazardous Area Certification FTZÚ 09 ATEX 0083X, II 3G Ex nA nC IIA T5 Gc, UL cULus E115267 Industrial Control Equipment Hazloc, HazLoc cCSAus 244665 Process control equipment for hazardous locations Class I, Division 2, ATEX Zone 2, Groups ABCD | ||
Communication Protocol X2X Link | ||
- COO (Country of Origin):
- AT
The B&R Industrial Automation GmbH Interface module is operated in the X20BC1083 expandable bus controller. It is equipped with an X2X Link master interface.
CE and UKCA approved
X2X Link connection
IP20 protection rated as per EN 60529
Related links
- B&R X20 Series Interface Module for Use with X2X Link
- B&R X20 Series Interface Module for Use with Profinet RT Master
- B&R X20 Series Interface Module for Use with X20 Series
- B&R X20 Series Interface Module for Use with Ethercat Slave
- B&R X20 Series Interface Module for Use with EtherCAT Master
- B&R X20 Series Interface Module for Use with DeviceNet Adapter
- B&R X20 Series Interface Module for Use with EthernetIP Scanner
- B&R X20 Series Interface Module for Use with CAN Open Adapter


