Siemens Inverter Drive, 18.5 kW, 3 Phase, 380 → 480 V, 36 A, G120X Series

Subtotal (1 unit)*

£2,176.53

(exc. VAT)

£2,611.84

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 29 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£2,176.53

*price indicative

RS Stock No.:
159-084
Mfr. Part No.:
6SL3220-3YE30-0AB0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Power Rating

18.5 kW

Phase

3

Supply Voltage

380 → 480 V

Current Rating

36 A

Series

G120X

COO (Country of Origin):
GB
The Siemens Inverter Drive offers unparalleled performance and efficiency, crafted specifically for a diverse range of applications. Designed for optimal adaptability, it combines cutting edge technology with robust functionality, ensuring refined control over machinery and processes. Its advanced features include integrated communication protocols, allowing seamless integration into existing systems. Engineered to cater to both cost efficiency and high operational standards, it provides users with an investment that delivers consistent results across various industry applications.

Offers high overload capability for enhanced performance
Comes with multiple communication options for versatile connectivity
Equipped with a user friendly control panel for easy operation
Features a compact design, ideal for space constrained installations
Ensures high efficiency leading to reduced energy consumption

Related links