ifm electronic Photoelectric Photoelectric Sensor, Rectangular Sensor

Subtotal (1 unit)*

£402.59

(exc. VAT)

£483.11

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 10 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£402.59

*price indicative

RS Stock No.:
595-513
Mfr. Part No.:
O1D108
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Product Type

Photoelectric Sensor

Sensor Style

Rectangular

Detection Type

Photoelectric

Output Type

PNP

Terminal Type

M12 Connector

Interface Type

IO-Link

Maximum DC Voltage

30V dc

Light Source

Laser

Materials Detected

Paper

Minimum Operating Temperature

-10°C

IP Rating

IP67

Maximum Operating Temperature

60°C

Maximum Current

200mA

Standards/Approvals

EN/IEC60825-1:2014, 21 CFR 1040, EN 60947-5-2, EN/IEC60825-1:2007

Response Time

6ms

Hazardous Area Certification

No

Series

O1D108

Housing Material

Die Cast Zinc

Detection Range

0.2 → 18 m

COO (Country of Origin):
DE
The ifm electronic Photoelectric distance sensor designed for precise measurement applications, offering exceptional reliability over a range of 0.2 to 100 metres. With advanced IO-Link communication, this sensor seamlessly transmits process values and diagnostics, ensuring optimal functionality in various environments. Encased in a robust rectangular housing with an IP 67 protection rating, it stands up to demanding conditions, while its lightweight design enhances ease of installation. Featuring both digital and analogue outputs, this device is ideal for applications requiring accurate distance measurement and background suppression, ensuring versatility for industrial settings.

IO Link communication enables efficient integration and real time diagnostics

Digital output function is programmable for normally open or normally closed operations

Robust diecast zinc housing and glass front pane ensure durability

Short circuit and overload protection safeguards the sensor during operation

Sampling rate of up to 33 Hz provides quick response times for dynamic applications

Designed with a laser protection class of 2 ensuring safety during operation

Light spot dimensions of 25 mm enhance measurement accuracy