ifm electronic Distance Distance Sensor, Rectangular Sensor, 0.05 → 2 mm Detection Range IO-LINK
- RS Stock No.:
- 595-442
- Mfr. Part No.:
- OGD550
- Brand:
- ifm electronic
Subtotal (1 unit)*
£345.56
(exc. VAT)
£414.67
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £345.56 |
*price indicative
- RS Stock No.:
- 595-442
- Mfr. Part No.:
- OGD550
- Brand:
- ifm electronic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Sensor Style | Rectangular | |
| Detection Type | Distance | |
| Detection Range | 0.05 → 2 mm | |
| Output Type | PNP/NPN | |
| Electrical Connection | M12 Connector | |
| Communication Protocol | IO-LINK | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Sensor Style Rectangular | ||
Detection Type Distance | ||
Detection Range 0.05 → 2 mm | ||
Output Type PNP/NPN | ||
Electrical Connection M12 Connector | ||
Communication Protocol IO-LINK | ||
- COO (Country of Origin):
- DE
The ifm electronic Photoelectric distance sensor offers precise distance measurement using advanced laser technology. Designed for industrial applications, it features a robust rectangular housing with M18 thread, ensuring easy installation and durability. With an operating range of 0.05 to 2 metres and selectable modes, this sensor can adapt to various requirements, delivering reliable results in diverse environments. Its user-friendly programming interface, coupled with an alphanumeric display and two LED indicators, further enhances operational efficiency, making it a valuable tool for enhancing automation processes.
Operating voltage range of 10 to 30 DC suitable for versatile industrial setups
Three distinct operating modes to meet specific application needs
Equipped with laser protection class 1 ensuring safe usage in sensitive environments
IO Link communication interface facilitates seamless integration and remote monitoring
Integrated short circuit and overload protection enhances operational reliability
Compact dimensions for space saving installation
IP65 and IP67 protection ratings ensure resilience against dust and water ingress
Supports customisation through various parameter setting options for enhanced functionality
Extensive detection zone with a maximum light spot diameter of 5 mm optimising precision
Three distinct operating modes to meet specific application needs
Equipped with laser protection class 1 ensuring safe usage in sensitive environments
IO Link communication interface facilitates seamless integration and remote monitoring
Integrated short circuit and overload protection enhances operational reliability
Compact dimensions for space saving installation
IP65 and IP67 protection ratings ensure resilience against dust and water ingress
Supports customisation through various parameter setting options for enhanced functionality
Extensive detection zone with a maximum light spot diameter of 5 mm optimising precision
Related links
- ifm electronic Distance Distance Sensor 0.05 → 0.5 m Detection Range IO-LINK
- ifm electronic Distance Distance Sensor 0.05 → 0.2 m Detection Range IO-LINK
- ifm electronic Distance Distance Sensor 0.2 → 10 m Detection Range IO-LINK
- ifm electronic Distance Distance Sensor 0.2 → 18 m Detection Range IO-LINK
- ifm electronic Distance Distance Sensor 0.03 → 0.08 m Detection Range IO-LINK
- ifm electronic Distance Distance Sensor 30 mm → 2 m Detection Range IO-LINK
- SICK Distance Distance Sensor 0.05 mm → 12 m Detection Range IO-LINK
- Baumer Distance Distance Sensor 2500 mm Detection Range IO-LINK

