ifm electronic Distance Distance Sensor, Rectangular Sensor, 0.03 → 0.08 m Detection Range IO-LINK
- RS Stock No.:
- 595-049
- Mfr. Part No.:
- OMH551
- Brand:
- ifm electronic
Subtotal (1 unit)*
£580.13
(exc. VAT)
£696.16
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 05 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £580.13 |
*price indicative
- RS Stock No.:
- 595-049
- Mfr. Part No.:
- OMH551
- Brand:
- ifm electronic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Sensor Style | Rectangular | |
| Detection Type | Distance | |
| Detection Range | 0.03 → 0.08 m | |
| Output Type | PNP/NPN | |
| Electrical Connection | M12 Connector | |
| Switching Mode | Light / Dark switching | |
| Communication Protocol | IO-LINK | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Sensor Style Rectangular | ||
Detection Type Distance | ||
Detection Range 0.03 → 0.08 m | ||
Output Type PNP/NPN | ||
Electrical Connection M12 Connector | ||
Switching Mode Light / Dark switching | ||
Communication Protocol IO-LINK | ||
- COO (Country of Origin):
- DE
The ifm electronic Photoelectric distance sensor OMHLF8KG/IO-Link/US designed for precise measurement of distances in industrial applications. Featuring advanced red light technology and a robust rectangular housing, this sensor excels in various environments with an operating voltage of 10 to 30 V DC. Its adaptable measurement range from 0.03 to 0.08 metres ensures optimal performance for dynamic detection needs. With integrated IO-Link communication, users benefit from enhanced diagnostic capabilities and flexible configuration options, making it ideal for streamlining automation processes while providing reliable output for critical operational tasks.
Offers an adjustable detection range for versatile applications
Supports both PNP and NPN output configurations allowing for easy integration into various systems
Equipped with short circuit and overload protection to enhance durability and reliability
Comes with a teach function for simplified setup and operation
Robust casing with IP 65 and IP 67 protection ratings ensures durability in harsh environments
Includes LED indicators for real time status monitoring of switching and supply
Parameter setting options allow for tailored performance to specific operational needs
Supports both PNP and NPN output configurations allowing for easy integration into various systems
Equipped with short circuit and overload protection to enhance durability and reliability
Comes with a teach function for simplified setup and operation
Robust casing with IP 65 and IP 67 protection ratings ensures durability in harsh environments
Includes LED indicators for real time status monitoring of switching and supply
Parameter setting options allow for tailored performance to specific operational needs
Related links
- ifm electronic Distance Distance Sensor 0.03 → 0.08 m Detection Range IO-LINK
- ifm electronic Distance Distance Sensor 0.05 → 0.5 m Detection Range IO-LINK
- ifm electronic Distance Distance Sensor 0.05 → 0.2 m Detection Range IO-LINK
- ifm electronic Distance Distance Sensor 0.2 → 18 m Detection Range IO-LINK
- ifm electronic Distance Distance Sensor 0.2 → 10 m Detection Range IO-LINK
- ifm electronic Distance Distance Sensor 0.05 → 2 mm Detection Range IO-LINK
- ifm electronic Distance Distance Sensor 30 mm → 2 m Detection Range IO-LINK
- ifm electronic Background Suppression Distance Sensor 0.03 → 2 m Detection Range IO-LINK

