ifm electronic Distance Sensor, Rectangular Sensor, 0.03 → 2 m, NO/NC, NPN, IP65, IP67
- RS Stock No.:
- 595-509
- Mfr. Part No.:
- O5D152
- Brand:
- ifm electronic
Subtotal (1 unit)*
£215.39
(exc. VAT)
£258.47
(inc. VAT)
FREE delivery for orders over £60.00
- Ready to ship from 13 October 2026
Units | Per unit |
|---|---|
| 1 + | £215.39 |
*price indicative
- RS Stock No.:
- 595-509
- Mfr. Part No.:
- O5D152
- Brand:
- ifm electronic
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Product Type | Distance Sensor | |
| Sensor Style | Rectangular | |
| Detection Type | Photoelectric | |
| Output Type | NO/NC, NPN | |
| Terminal Type | M12 Connector | |
| Maximum DC Voltage | 30V dc | |
| Interface Type | IO-Link | |
| Light Source | Red Light | |
| IP Rating | IP65, IP67 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 60°C | |
| Maximum Current | 100mA | |
| Standards/Approvals | EMC EN 60947-5-2, EN / IEC60825-1:2014, Laser protection class 1 EN / IEC60825-1:2007, SDCI standard IEC 61131-9, Shock resistance DIN EN 60068-2-27, Vibration resistance DIN EN 60068-2-6 | |
| Series | O5D152 | |
| Hazardous Area Certification | No | |
| Mount Type | Screw | |
| Housing Material | Polyamide | |
| Detection Range | 0.03 → 2 m | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Product Type Distance Sensor | ||
Sensor Style Rectangular | ||
Detection Type Photoelectric | ||
Output Type NO/NC, NPN | ||
Terminal Type M12 Connector | ||
Maximum DC Voltage 30V dc | ||
Interface Type IO-Link | ||
Light Source Red Light | ||
IP Rating IP65, IP67 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 60°C | ||
Maximum Current 100mA | ||
Standards/Approvals EMC EN 60947-5-2, EN / IEC60825-1:2014, Laser protection class 1 EN / IEC60825-1:2007, SDCI standard IEC 61131-9, Shock resistance DIN EN 60068-2-27, Vibration resistance DIN EN 60068-2-6 | ||
Series O5D152 | ||
Hazardous Area Certification No | ||
Mount Type Screw | ||
Housing Material Polyamide | ||
Detection Range 0.03 → 2 m | ||
- COO (Country of Origin):
- DE
Related links
- ifm electronic Distance Sensor 0.03 → 0.08 m IP65, IP67
- ifm electronic Distance Sensor 0.03 → 2 m NO/NC IP65, IP67
- ifm electronic Background Suppression Distance Sensor 0.03 → 2 m IP65, IP67
- ifm electronic Distance Sensor 0.03 → 2 m PNP IP65, IP67
- ifm electronic Distance Sensor 0.03 → 0.08 m IP67, IP65
- ifm electronic Distance Sensor 0.05 → 0.2 m IP65, IP67
- ifm electronic Distance Sensor 0.05 → 0.5 m IP65, IP67
- ifm electronic Background Suppression Distance Sensor 0.03 → 2 m IP65, IP67
