ifm electronic Background Suppression Distance Sensor, Rectangular Sensor, 0.03 → 2 m Detection Range IO-LINK

Subtotal (1 unit)*

£204.54

(exc. VAT)

£245.45

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 05 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£204.54

*price indicative

RS Stock No.:
595-507
Mfr. Part No.:
O5D101
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Sensor Style

Rectangular

Detection Type

Background Suppression

Detection Range

0.03 → 2 m

Output Type

PNP

Electrical Connection

M12 Connector

Communication Protocol

IO-LINK

COO (Country of Origin):
DE
The ifm electronic Photoelectric distance sensor delivers precise measurements for a variety of applications. Designed to excel in detecting distances up to 2 metres with background suppression, this sensor utilises red light and features a compact rectangular housing, making it suitable for more confined spaces. Its robust design ensures reliability even in demanding environments, with an operating temperature range from -25°C to 60°C. With an alphanumeric display and intuitive pushbuttons, users can easily navigate settings and monitor performance. Coupled with advanced functions such as reverse polarity protection and solid short-circuit protection, it is built for longevity and efficiency.

Compact design for easy integration in limited spaces
Detects distances with high accuracy supporting both black and white backgrounds
Integrated IO Link communication for seamless connectivity and data transfer
Robust protection ratings ensure durability in harsh environments
High switching frequency of 11 Hz for quick response times
Short circuit and overload protections enhance operational safety
Alphanumeric display provides clear operational status and settings visibility
Low current consumption ensures energy efficiency over extended use
Certified against stringent EMC and vibration resistance standards for reliable performance

Related links