ifm electronic Background Suppression Photoelectric Sensor, Rectangular Sensor
- RS Stock No.:
- 595-066
- Mfr. Part No.:
- O1D104
- Brand:
- ifm electronic
Subtotal (1 unit)*
£389.44
(exc. VAT)
£467.33
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £389.44 |
*price indicative
- RS Stock No.:
- 595-066
- Mfr. Part No.:
- O1D104
- Brand:
- ifm electronic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Product Type | Photoelectric Sensor | |
| Sensor Style | Rectangular | |
| Detection Type | Background Suppression | |
| Output Type | IO-Link | |
| Terminal Type | M12 Connector | |
| Maximum DC Voltage | 30V dc | |
| Interface Type | IO-Link | |
| Light Source | Yellow LED | |
| Minimum Operating Temperature | -10°C | |
| IP Rating | IP67 | |
| Maximum Current | 200mA | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Series | O1D | |
| Housing Material | Die Cast Zinc | |
| Detection Range | 0.2 → 10 m | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Product Type Photoelectric Sensor | ||
Sensor Style Rectangular | ||
Detection Type Background Suppression | ||
Output Type IO-Link | ||
Terminal Type M12 Connector | ||
Maximum DC Voltage 30V dc | ||
Interface Type IO-Link | ||
Light Source Yellow LED | ||
Minimum Operating Temperature -10°C | ||
IP Rating IP67 | ||
Maximum Current 200mA | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
Series O1D | ||
Housing Material Die Cast Zinc | ||
Detection Range 0.2 → 10 m | ||
- COO (Country of Origin):
- DE
The ifm electronic Photoelectric sensor is a precision instrument designed for accurate distance measurement in various applications. This advanced device employs visible laser light for optimum visibility and features background suppression, ensuring reliable performance in environments with variable lighting. The sensor boasts a measuring range of 0.2 to 10 metres, making it suitable for a wide range of tasks. Its durable construction, coupled with a protection class of IP67, guarantees resistance against dust and moisture, ensuring longevity in challenging conditions. Additionally, the sensor is equipped with an intuitive 4-digit alphanumeric display, allowing for easy monitoring and programming of settings directly on the device.
Background suppression feature enhances reliability in complex lighting conditions
Operates with an electrical design of DC NPN ensuring efficient energy use
Durable protection class III safeguards against overloading and short circuits
Equipped with a 4 digit alphanumeric display for straightforward status monitoring
Supports IO Link technology for seamless integration into automation systems
Robust housing materials such as diecast zinc make it exceptionally durable
Related links
- ifm electronic Background Suppression Distance Sensor, Rectangular Sensor
- ifm electronic Background Suppression Distance Sensor, Barrel Sensor
- ifm electronic Background Suppression Distance Sensor, Block Sensor
- SICK Background Suppression Photoelectric Sensor, Rectangular Sensor
- Banner Background Suppression Photoelectric Sensor, Rectangular Sensor
- Atx Pc Power Supplies
- Allen Bradley Servo Motors
- Copper Cutters
