ifm electronic Distance Distance Sensor, Rectangular Sensor, 0.2 → 10 m Detection Range IO-LINK
- RS Stock No.:
- 595-519
- Mfr. Part No.:
- O1D103
- Brand:
- ifm electronic
Subtotal (1 unit)*
£368.34
(exc. VAT)
£442.01
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 05 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £368.34 |
*price indicative
- RS Stock No.:
- 595-519
- Mfr. Part No.:
- O1D103
- Brand:
- ifm electronic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Sensor Style | Rectangular | |
| Detection Type | Distance | |
| Detection Range | 0.2 → 10 m | |
| Output Type | NPN | |
| Electrical Connection | M12 Connector | |
| Communication Protocol | IO-LINK | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Sensor Style Rectangular | ||
Detection Type Distance | ||
Detection Range 0.2 → 10 m | ||
Output Type NPN | ||
Electrical Connection M12 Connector | ||
Communication Protocol IO-LINK | ||
- COO (Country of Origin):
- DE
The ifm electronic Photoelectric distance sensor offers precision and reliability in measuring distances from 0.2 to 10 meters. Equipped with a robust rectangular housing and laser protection class 2, it includes essential features like a 4-digit alphanumeric display and two programmable buttons for easy operation. The sensor operates efficiently within a voltage range of 18 to 30V DC, ensuring versatile applicability in various industrial settings. With an IP67 protection rating, it stands resilient against environmental factors, making it ideal for demanding applications. This distance sensor not only meets but exceeds industry standards, ensuring accurate and dependable performance crucial for automation processes.
User friendly with an alphanumeric display and two programming buttons for simple adjustments
Robust construction with an IP67 rating ensuring protection against dust and water
Laser protection class 2 allows for safe operation in diverse settings
Supports IO Link communications for seamless integration into smart sensor networks
Short circuit and overload protection enhance operational safety
Sampling rates adjustable between 1 to 50 Hz ensuring adaptability to various applications
Multiple output options including two digital outputs and one analogue output
Light spot dimensions are designed for optimal background suppression and clear detection
Compatible with IEC standards ensuring compliance and reliability in industrial environments
Robust construction with an IP67 rating ensuring protection against dust and water
Laser protection class 2 allows for safe operation in diverse settings
Supports IO Link communications for seamless integration into smart sensor networks
Short circuit and overload protection enhance operational safety
Sampling rates adjustable between 1 to 50 Hz ensuring adaptability to various applications
Multiple output options including two digital outputs and one analogue output
Light spot dimensions are designed for optimal background suppression and clear detection
Compatible with IEC standards ensuring compliance and reliability in industrial environments
Related links
- ifm electronic Distance Distance Sensor 0.2 → 18 m Detection Range IO-LINK
- ifm electronic Distance Distance Sensor 0.05 → 0.2 m Detection Range IO-LINK
- ifm electronic Distance Distance Sensor 0.05 → 0.5 m Detection Range IO-LINK
- ifm electronic Distance Distance Sensor 0.03 → 0.08 m Detection Range IO-LINK
- ifm electronic Distance Distance Sensor 30 mm → 2 m Detection Range IO-LINK
- ifm electronic Background Suppression Distance Sensor 0.2 → 10 m Detection Range IO-LINK
- ifm electronic Distance Distance Sensor 0.05 → 2 mm Detection Range IO-LINK
- ifm electronic Background Suppression Distance Sensor 0.03 → 2 m Detection Range IO-LINK

