ifm electronic Distance Distance Sensor, Rectangular Sensor, 0.05 → 0.2 m Detection Range IO-LINK
- RS Stock No.:
- 595-439
- Mfr. Part No.:
- OMH552
- Brand:
- ifm electronic
Subtotal (1 unit)*
£546.63
(exc. VAT)
£655.96
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 05 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £546.63 |
*price indicative
- RS Stock No.:
- 595-439
- Mfr. Part No.:
- OMH552
- Brand:
- ifm electronic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Sensor Style | Rectangular | |
| Detection Type | Distance | |
| Detection Range | 0.05 → 0.2 m | |
| Output Type | PNP/NPN | |
| Electrical Connection | M12 Connector | |
| Switching Mode | Light / Dark switching | |
| Communication Protocol | IO-LINK | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Sensor Style Rectangular | ||
Detection Type Distance | ||
Detection Range 0.05 → 0.2 m | ||
Output Type PNP/NPN | ||
Electrical Connection M12 Connector | ||
Switching Mode Light / Dark switching | ||
Communication Protocol IO-LINK | ||
- COO (Country of Origin):
- DE
The ifm electronic Photoelectric distance sensor offers precise measurement capabilities for a variety of applications. Designed for reliability, this sensor employs red light technology to accurately detect distances ranging from 0.05 to 0.2 metres while ensuring a 10 to 30 V DC operating voltage. Its robust housing, rated IP 65 and IP 67 for protection, allows it to operate effectively in demanding environments. With a superior lifespan of up to 50,000 hours and intelligent features such as IO-Link communication for enhanced monitoring and control, this sensor is a dependable choice for industrial automation tasks.
Compact rectangular design for adaptable installation
Single digital input for straightforward operation
Offers two digital outputs that are parameterisable for custom configurations
Supports a maximum switching frequency of 200 Hz for fast response
Features short circuit and overload protection for enhanced reliability
Temperature compensation ensures accurate readings across varying conditions
IO Link interface facilitates seamless integration into existing systems
LED indicators provide clear visual feedback on operational status
Built to endure harsh environments with high vibration and shock resistance
Complies with extensive safety standards including laser protection class 1
Single digital input for straightforward operation
Offers two digital outputs that are parameterisable for custom configurations
Supports a maximum switching frequency of 200 Hz for fast response
Features short circuit and overload protection for enhanced reliability
Temperature compensation ensures accurate readings across varying conditions
IO Link interface facilitates seamless integration into existing systems
LED indicators provide clear visual feedback on operational status
Built to endure harsh environments with high vibration and shock resistance
Complies with extensive safety standards including laser protection class 1
Related links
- ifm electronic Distance Distance Sensor 0.05 → 0.2 m Detection Range IO-LINK
- ifm electronic Distance Distance Sensor 0.05 → 0.5 m Detection Range IO-LINK
- ifm electronic Distance Distance Sensor 0.05 → 2 mm Detection Range IO-LINK
- ifm electronic Distance Distance Sensor 0.2 → 18 m Detection Range IO-LINK
- ifm electronic Distance Distance Sensor 0.2 → 10 m Detection Range IO-LINK
- ifm electronic Distance Distance Sensor 0.03 → 0.08 m Detection Range IO-LINK
- ifm electronic Distance Distance Sensor 30 mm → 2 m Detection Range IO-LINK
- SICK Distance Distance Sensor 0.05 mm → 12 m Detection Range IO-LINK

