ifm electronic Distance Distance Sensor, Rectangular Sensor, 0.05 → 0.2 m Detection Range IO-LINK

Subtotal (1 unit)*

£527.06

(exc. VAT)

£632.47

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£527.06

*price indicative

RS Stock No.:
595-404
Mfr. Part No.:
OMH553
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Sensor Style

Rectangular

Detection Type

Distance

Detection Range

0.05 → 0.2 m

Output Type

PNP/NPN

Switching Mode

Light / Dark switching

Electrical Connection

M12 Connector

Communication Protocol

IO-LINK

COO (Country of Origin):
DE
The ifm electronic Photoelectric distance sensor is expertly designed to deliver reliable sensing capabilities for various applications. This precise device utilises red light to accurately measure distances within a range of 0.05 to 0.2 metres, ensuring excellent repeatability of 0.1 mm. Equipped with robust communication via IO-Link, it supports seamless integration into modern automation systems. With a compact, rectangular housing and a protective design featuring IP 65 and IP 67 ratings, this sensor excels in both durability and performance, making it an ideal choice for industrial environments. Its advanced features, including reverse polarity protection and a maximum switching frequency of 200 Hz, ensure optimal functionality under varying conditions, thus enhancing operational efficiency.

Operating voltage of 10 to 30 DC optimises energy efficiency
Current consumption is low at less than 30 mA contributing to minimal energy use
It features a teach function allowing for easy configuration
Temperature compensation enhances measurement accuracy even in fluctuating temperatures
Hysteresis and window parameter settings provide flexible operation adjustments
The compact design includes robust heat and light protection for reliable function
Laser protection class 1 ensures user safety while operating
Short circuit and overload protection promote device longevity
A clear display with multiple LEDs facilitates straightforward status monitoring
The sensor supports standardisation with compliance to international standards for added reliability

Related links