ifm electronic Background Suppression Distance Sensor, Barrel Sensor
- RS Stock No.:
- 595-037
- Mfr. Part No.:
- OID250
- Brand:
- ifm electronic
Subtotal (1 unit)*
£216.98
(exc. VAT)
£260.38
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 1 unit(s) shipping from 13 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £216.98 |
*price indicative
- RS Stock No.:
- 595-037
- Mfr. Part No.:
- OID250
- Brand:
- ifm electronic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Sensor Style | Barrel | |
| Product Type | Distance Sensor | |
| Detection Type | Background Suppression | |
| Output Type | PNP | |
| Terminal Type | M12 Connector | |
| Interface Type | IO-Link | |
| Maximum DC Voltage | 30V dc | |
| Light Source | Red Light | |
| Minimum Operating Temperature | -25°C | |
| IP Rating | IP67, IP65 | |
| Maximum Current | 75mA | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | CE, cULus, EN 60947-5-2, EN/IEC60825-1:2007, EN/IEC60825-1:2014, IEC 61131-9, UKCA | |
| Series | OID | |
| Housing Material | Stainless Steel | |
| Hazardous Area Certification | No | |
| Detection Range | 0.03 → 2 m | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Sensor Style Barrel | ||
Product Type Distance Sensor | ||
Detection Type Background Suppression | ||
Output Type PNP | ||
Terminal Type M12 Connector | ||
Interface Type IO-Link | ||
Maximum DC Voltage 30V dc | ||
Light Source Red Light | ||
Minimum Operating Temperature -25°C | ||
IP Rating IP67, IP65 | ||
Maximum Current 75mA | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals CE, cULus, EN 60947-5-2, EN/IEC60825-1:2007, EN/IEC60825-1:2014, IEC 61131-9, UKCA | ||
Series OID | ||
Housing Material Stainless Steel | ||
Hazardous Area Certification No | ||
Detection Range 0.03 → 2 m | ||
- COO (Country of Origin):
- DE
The ifm electronic Photoelectric distance sensor excels in precision and reliability, engineered for comprehensive detection tasks across diverse applications. It operates within a measuring range of 0.03 to 2 metres and employs visible laser light technology, categorised under LASER CLASS 1 for safety. With a robust design featuring reverse polarity protection and an IP65/IP67 rating, this sensor is well-suited for challenging environments. Its advanced background suppression capability ensures accurate measurements by filtering out extraneous light, while its exceptional lifespan of up to 50,000 hours guarantees long-term performance. Ideal for automated processes, this sensor offers state-of-the-art features to optimise operational efficiency.
Electrically designed for efficient DC PNP operation supporting a voltage range of 10 to 30 V
Two complementary switching outputs allow for flexible integration into various systems
The device provides a short circuit protection feature and overload protection for enhanced safety
Offers a fast switching frequency of 11 Hz invaluable for dynamic applications
Features an easy to use M12 connector for a secure and reliable electrical connection
Light spot diameter measures less than 5 mm at a range of 2 metres for precise detection
Compliments industrial standards with compliance to EMC directives making it suitable for diverse environments
Accessories include lock nuts for secure installation enhancing ease of use and setup
Related links
- ifm electronic Background Suppression Distance Sensor, Barrel Sensor
- ifm electronic Background Suppression Distance Sensor, Rectangular Sensor
- ifm electronic Background Suppression Distance Sensor, Block Sensor
- ifm electronic Background Suppression Photoelectric Sensor, Rectangular Sensor
- ifm electronic Photoelectric Distance Sensor, Barrel Sensor
- SICK Background Suppression Distance Sensor, Block Sensor
- Banner Background Suppression Distance Sensor, Block Sensor
- Panasonic Background Suppression Distance Sensor, Block Sensor
