ifm electronic Distance Distance Sensor, Rectangular Sensor, 0.03 → 0.08 m Detection Range IO-LINK
- RS Stock No.:
- 595-403
- Mfr. Part No.:
- OMH550
- Brand:
- ifm electronic
Subtotal (1 unit)*
£560.28
(exc. VAT)
£672.34
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 05 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £560.28 |
*price indicative
- RS Stock No.:
- 595-403
- Mfr. Part No.:
- OMH550
- Brand:
- ifm electronic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Sensor Style | Rectangular | |
| Detection Type | Distance | |
| Detection Range | 0.03 → 0.08 m | |
| Output Type | PNP/NPN | |
| Switching Mode | Light / Dark switching | |
| Electrical Connection | M12 Connector | |
| Communication Protocol | IO-LINK | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Sensor Style Rectangular | ||
Detection Type Distance | ||
Detection Range 0.03 → 0.08 m | ||
Output Type PNP/NPN | ||
Switching Mode Light / Dark switching | ||
Electrical Connection M12 Connector | ||
Communication Protocol IO-LINK | ||
- COO (Country of Origin):
- DE
The ifm electronic Photoelectric distance sensor designed for efficient and precise distance measurement in various industrial applications. Featuring a compact rectangular housing and a range adjustable from 0.03 to 0.08 metres, it utilises a red light laser with a wavelength of 630 nm to deliver reliable performance. With parameters such as PNP/NPN output configuration, this sensor offers flexibility to meet different operational needs. It is equipped with robust electrical features, including reverse polarity protection and short-circuit protection, ensuring durability and consistent operation even in challenging environments. The device also supports IO-Link connectivity for easy integration into smart systems, providing both seamless communication and enhanced diagnostic capabilities.
Red light laser enhances visibility and precision during distance measurement
Adjustable measuring range allows for flexibility in various applications
Robust housing provides protection rated at IP 65 and IP 67 against dust and water
Supports IO Link connection for straightforward integration and advanced diagnostics
Includes short circuit and overload protection to safeguard device longevity
Temperature compensation ensures consistent accuracy across varying environmental conditions
Features a teach function for easy setup and configuration adjustments
Compact dimensions make it easy to install in tight spaces without compromising performance
Adjustable measuring range allows for flexibility in various applications
Robust housing provides protection rated at IP 65 and IP 67 against dust and water
Supports IO Link connection for straightforward integration and advanced diagnostics
Includes short circuit and overload protection to safeguard device longevity
Temperature compensation ensures consistent accuracy across varying environmental conditions
Features a teach function for easy setup and configuration adjustments
Compact dimensions make it easy to install in tight spaces without compromising performance
Related links
- ifm electronic Distance Distance Sensor 0.03 → 0.08 m Detection Range IO-LINK
- ifm electronic Distance Distance Sensor 0.05 → 0.5 m Detection Range IO-LINK
- ifm electronic Distance Distance Sensor 0.05 → 2 mm Detection Range IO-LINK
- ifm electronic Distance Distance Sensor 0.05 → 0.2 m Detection Range IO-LINK
- ifm electronic Distance Distance Sensor 0.2 → 18 m Detection Range IO-LINK
- ifm electronic Distance Distance Sensor 0.2 → 10 m Detection Range IO-LINK
- ifm electronic Distance Distance Sensor 30 mm → 2 m Detection Range IO-LINK
- ifm electronic Background Suppression Distance Sensor 0.03 → 2 m Detection Range IO-LINK

