ifm electronic Photoelectric Distance Sensor, Barrel Sensor

Subtotal (1 unit)*

£216.98

(exc. VAT)

£260.38

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£216.98

*price indicative

RS Stock No.:
595-195
Mfr. Part No.:
OID201
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Sensor Style

Barrel

Product Type

Distance Sensor

Detection Type

Photoelectric

Output Type

NO/NC

Terminal Type

M12 Connector

Maximum DC Voltage

30V dc

Interface Type

IO-Link

IP Rating

IP67, IP65

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

60°C

Maximum Current

100mA

Response Time

6.6ms

Standards/Approvals

EN 60947-5-2, cULus, EN 60825-1:2007-10

Series

OID201

Hazardous Area Certification

No

Housing Material

Polybutylene Terephthalate, Polycarbonate, Stainless Steel, Polymethyl Methacrylate (PMMA), Fluoropolymer

Detection Range

0.03 → 2 m

COO (Country of Origin):
DE
The ifm electronic Photoelectric Distance Sensor is a rugged M30-style sensor using time-of-flight (ToF) laser technology to accurately measure distances from 0.03 m to 2 m. It delivers reliable background suppression and colour-independent detection even on glossy surfaces due to an intuitive, lockable rotary setting ring. With PNP relay outputs, IO-Link communication, and robust IP65/IP67 protection, it’s well-suited for industrial automation and precision detection tasks. The sensor provides fast response times and stable measurements in challenging environments, making it ideal for object detection, positioning, and presence control. Its compact stainless steel housing ensures durability and easy installation in tight spaces.

Very long range due to time of flight measurement

Reliable background suppression and colour independent detection

Easy parameter setting via turnable lockable setting ring

Reliable detection of glossy surfaces

User friendly communication via IO Link

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy