99648 Products showing for Automation & Control Gear
- RS Stock No. 124-3709
- Mfr. Part No. BES M12MI-PSC40B-BP03
- Brand BALLUFF
- Sensor Technology Inductive
- Thread Size M12
- Body Style Threaded Barrel
- Detection Range 4 mm
- RS Stock No. 255-3939
- Mfr. Part No. 3RU2116-0AB0
- Brand Siemens
- FLC Motor Rating 0.16 A
- Contact Current Rating 160 mA
- Range SIRIUS
- Series SIRIUS 3RU2
- RS Stock No. 203-2360
- Mfr. Part No. 6AV6671-2XC00-0AX0
- Brand Siemens
- Accessory Type Protective Cover
- For Use With HMI KTP 600 Basic, OP 177B, TP 177A, TP 177B, TP 177micro
- RS Stock No. 125-0756
- Mfr. Part No. 134U2982
- Brand Danfoss
- Features STO,Filter Included
- Power Rating 2.2 kW
- Phase 3
- Supply Voltage 400 V ac
- RS Stock No. 597-192
- Mfr. Part No. X67PS1300
- Brand B&R
- Accessory Type Power Supply & I/O Module
- For Use With PLC
- Range X67 Systeme
- Series X67
- RS Stock No. 245-506
- Brand RS PRO
- Mat Shape Rectangle
- Power Rating 2.5 W
- Rectangular Mat Size 50 x 50mm
- Peak Temperature +180°C
- RS Stock No. 536-4258
- Mfr. Part No. 855PC-B20ME522
- Brand Allen Bradley
- Supply Voltage 240 V ac
- Lens Colour Amber
- Mounting Style Panel Mount
- Current Type AC
- RS Stock No. 866-5841
- Mfr. Part No. 3RT2027-1AC20
- Brand Siemens
- Coil Voltage 24 V ac
- Number of Poles 3
- Contact Voltage Rating 400 V ac
- Contact Current Rating 32 A
- RS Stock No. 135-0717
- Mfr. Part No. 710112113
- Brand AUER Signal
- Supply Voltage 230 V ac
- Lens Colour Red
- Mounting Style Vertical
- Current Type AC
- RS Stock No. 136-7840
- Mfr. Part No. SM1R1000
- Brand Lovato
- Current Rating 6.3 → 10 A
- Motor Protection Component Circuit Breaker
- Series SM1R
- Overall Length 44.8mm
- RS Stock No. 206-6180
- Brand RS PRO
- Sensor Technology Inductive
- Body Style Rectangular
- Detection Range 40 mm
- Digital Switching Output Type PNP
- RS Stock No. 179-7411
- Mfr. Part No. SG-TL70-R
- Brand Banner
- Features Lamp Included
- Series SG-TL70
- Component Type Beacon
- Current Type DC
- RS Stock No. 776-8466
- Mfr. Part No. 100-C43EJ00
- Brand Allen Bradley
- Coil Voltage 24 V dc
- Number of Poles 3
- Contact Voltage Rating 690 V ac
- Contact Current Rating 43 A
- RS Stock No. 208-5478
- Mfr. Part No. LESTCLIP275G
- Brand ATMI
- For Use With Float
- RS Stock No. 204-2764
- Brand RS PRO
- Force Measured Compression
- Force/ Load Measurement Range 500kg
- IP Rating IP66
- Housing Material Stainless Steel
- RS Stock No. 282-2031
- Mfr. Part No. 5GN30S
- Brand Oriental Motor
- Power Rating 40 W
- RS Stock No. 219-9011
- Brand RS PRO
- Detection Range 1000 mm
- Fibre Optic Type Plastic
- Terminal Type Fiber Amplifier
- IP Rating IP54
- RS Stock No. 454-0899
- Brand RS PRO
- Supply Voltage 12 V dc
- DC Motor Type Brushed Geared
- Power Rating 19.8 W
- Output Speed 24 rpm
- RS Stock No. 138-3477
- Mfr. Part No. HO 180-P-0100
- Brand LEM
- Current Ratio 450:1
- Bore Size 15 x 8mm
- Series HO
- Sensor Technology Open Loop
- RS Stock No. 215-4871
- Brand RS PRO
- Insulation Material PVC Mylar
- Length 10m
- Maximum Operating Temperature +105°C
- Thermocouple Type J