Allen Bradley 855PC Series Amber Sounder-Beacon Combination, IP65 240V ac Panel 98 dB @ 1m Electronic

Image representative of range

Subtotal (1 unit)*

£81.91

(exc. VAT)

£98.29

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 13 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£81.91

*price indicative

RS Stock No.:
536-4258
Distrelec Article No.:
302-27-763
Mfr. Part No.:
855PC-B20ME522
Brand:
Allen Bradley
Find similar products by selecting one or more attributes.
Select all

Brand

Allen Bradley

Product Type

Sounder-Beacon Combination

Minimum Sound Level

85dB

Lens Colour

Amber

Current Type

AC

Light Effect

Steady, Flashing

Sounder Type

Electronic

Current Consumption

57mA

Mount Type

Panel

Terminal Type

Plug-In

Series

855PC

Bulb Type

LED

Maximum Supply Voltage

240V ac

Sound Level at 1m

98dB

Housing Colour

Black

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

60°C

Maximum Sound Level

98dB

IP Rating

IP65

Hazardous Area Certification

ATEX

Number of Tones

45

Standards/Approvals

EN/IEC 60947-1

Housing Material

Polycarbonate

RoHS Status: Exempt

Allen Bradley Sounder-Beacon Combination, Flashing/Steady Light Effect, 85dB Minimum - 855PC-B20ME522


Attract attention in your workplace with this sounder-beacon combination from Rockwell Automation's Allen Bradley range. The unit combines a visual and audio alarm to alert people to changing conditions or possible danger. To alert workers in noisy work environments, the alarm can be adjusted to volumes between 85 and 98db, while the bright amber lens easily catches the eye. A pre-threaded base screws conveniently into panels without special tools. The need for maintenance is reduced by the long-lasting LED. An IP67 rating indicates this unit is dust-tight and protected from low-pressure water sprays, meaning you can install it outdoors.

• Choose between a flashing or steady light signal depending on your application

• Broad operating temperature range between -25°C and +60°C for use in challenging conditions

• Rugged polycarbonate housing protects against corrosion and abrasions

Standards and Certifications


• UL

How do I determine the coverage area of this sounder-beacon?


The coverage area of a sounder-beacon depends on the layout and noise levels of a setting. It's easier to see and hear beacons in open areas. High-stacked shelving also affects visibility and audibility.

855PC Combos - Sounder with LED


22.5mm panel mount

Adjustable volume on 45mm and 65mm to <85dB

Selectable Continuous or Pulsing

65mm adds alternating frequency

Light synchronized with Sound

IP65 rating

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy