Allen Bradley 855PC Series Clear Sounder Beacon, 240 V ac, Panel Mount, 98dB at 1 Metre
- RS Stock No.:
- 536-4270
- Mfr. Part No.:
- 855PC-B20ME722
- Brand:
- Allen Bradley
Image representative of range
Subtotal (1 unit)*
£77.98
(exc. VAT)
£93.58
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 1 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £77.98 |
*price indicative
- RS Stock No.:
- 536-4270
- Mfr. Part No.:
- 855PC-B20ME722
- Brand:
- Allen Bradley
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Allen Bradley | |
| Supply Voltage | 240 V ac | |
| Lens Colour | Clear | |
| Mounting Style | Panel Mount | |
| Current Type | AC | |
| Light Effect | Flashing, Steady | |
| Sounder Type | Electronic | |
| Decibels at 1 Metre | 98dB | |
| Series | 855PC | |
| Bulb Type | LED | |
| Housing Colour | Black | |
| Minimum Decibel | 85dB | |
| Maximum Decibel | 98dB | |
| Housing Material | Polycarbonate | |
| Minimum Temperature | -25°C | |
| Maximum Temperature | +60°C | |
| Select all | ||
|---|---|---|
Brand Allen Bradley | ||
Supply Voltage 240 V ac | ||
Lens Colour Clear | ||
Mounting Style Panel Mount | ||
Current Type AC | ||
Light Effect Flashing, Steady | ||
Sounder Type Electronic | ||
Decibels at 1 Metre 98dB | ||
Series 855PC | ||
Bulb Type LED | ||
Housing Colour Black | ||
Minimum Decibel 85dB | ||
Maximum Decibel 98dB | ||
Housing Material Polycarbonate | ||
Minimum Temperature -25°C | ||
Maximum Temperature +60°C | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
855PC Combos - Sounder with LED
22.5mm panel mount
Adjustable volume on 45mm and 65mm to <85dB
Selectable Continuous or Pulsing
65mm adds alternating frequency
Light synchronized with Sound
IP65 rating
Adjustable volume on 45mm and 65mm to <85dB
Selectable Continuous or Pulsing
65mm adds alternating frequency
Light synchronized with Sound
IP65 rating
Related links
- Allen Bradley 855PC Series Clear Sounder Beacon Panel Mount, 103dB at 1 Metre
- Allen Bradley 855PC Series Amber Sounder Beacon Panel Mount, 98dB at 1 Metre
- Allen Bradley 855PC Series Green Sounder Beacon Panel Mount, 98dB at 1 Metre
- Allen Bradley 855PC Series Blue Sounder Beacon Panel Mount, 98dB at 1 Metre
- Allen Bradley 855PC Series Red Sounder Beacon IP65 98dB at 1 Metre
- Allen Bradley 855PC Series Amber Sounder Beacon Panel Mount, 103dB at 1 Metre
- Allen Bradley 855PC Series Clear Sounder Beacon Panel Mount, 98dB at 1 Metre
- Allen Bradley 855PC Series Green Sounder Beacon Panel Mount, 103dB at 1 Metre
