Allen Bradley 855PC Series Green Sounder-Beacon Combination, IP56, IP65 240V ac Panel Mount 130 dB @ 1m

Image representative of range

Unavailable
RS will no longer stock this product.
RS Stock No.:
536-4337
Distrelec Article No.:
302-27-756
Mfr. Part No.:
855PC-B20LE322
Brand:
Allen Bradley
Find similar products by selecting one or more attributes.
Select all

Brand

Allen Bradley

Product Type

Sounder-Beacon Combination

Lens Colour

Green

Current Type

AC

Light Effect

Flashing, Steady

Current Consumption

57mA

Sounder Type

Electronic

Mount Type

Panel Mount

Series

855PC

Maximum Supply Voltage

240V ac

Bulb Type

LED

Sound Level at 1m

130dB

Minimum Operating Temperature

-25°C

Housing Colour

Black

Maximum Operating Temperature

60°C

Maximum Sound Level

103dB

IP Rating

IP56, IP65

Hazardous Area Certification

ATEX

Housing Material

Polycarbonate

Standards/Approvals

EN 60204-1:1998

RoHS Status: Exempt

Allen Bradley Sounder-Beacon Combination, Green Light, PC Housing - 855PC-B20LE322


Need an energy-saving signalling solution for your industrial equipment? This sounder-beacon combination from Rockwell Automation's Allen Bradley range is the answer. It delivers audio and visual alarms simultaneously while consuming just 52mA of supply current, making it your power-efficient workmate. Its green-coloured LED can be used to show that an issue on the machine has been resolved, or that the equipment is in good operating condition. Thanks to plug-in terminals, linking cables to this component is a walk in the park, saving you time and effort. Sounder beacons like this one are a must-have in the robotics industry.

Features & Benefits


• 240V AC voltage rating makes it suitable for use in low-voltage applications

• IP65 rating shows that it's fully protected from dust and can withstand low-pressure water jets

• High sound output between 85 and 103dB is easy to hear, even from a distance

• Polycarbonate housing resists impact and scratches, making it suitable for rugged industrial settings

Standards and Certifications


• cULus

• CE

• CSA C22.2 No. 14

• EN/IEC 60947-1

• EN/IEC 60947-5-1

• UL 508

Does this sounder-beacon need a lot of maintenance?


No. As this unit is made of weatherproof components that are built to stand the test of time, it gets on with the job with minimal maintenance.

855PC Combos - Sounder with LED


22.5mm panel mount

Adjustable volume on 45mm and 65mm to <85dB

Selectable Continuous or Pulsing

65mm adds alternating frequency

Light synchronized with Sound

IP65 rating

Related links