Allen Bradley 855PC Series Blue Sounder Beacon, 24 V ac/dc, Panel Mount, 98dB at 1 Metre
- RS Stock No.:
- 536-4214
- Mfr. Part No.:
- 855PC-B24ME622
- Brand:
- Allen Bradley
Subtotal (1 unit)*
£77.98
(exc. VAT)
£93.58
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 6 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £77.98 |
*price indicative
- RS Stock No.:
- 536-4214
- Mfr. Part No.:
- 855PC-B24ME622
- Brand:
- Allen Bradley
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Allen Bradley | |
| Supply Voltage | 24 V ac/dc | |
| Lens Colour | Blue | |
| Mounting Style | Panel Mount | |
| Current Type | AC, DC | |
| Light Effect | Flashing, Steady | |
| Sounder Type | Electronic | |
| Decibels at 1 Metre | 98dB | |
| Series | 855PC | |
| Bulb Type | LED | |
| Housing Colour | Black | |
| Minimum Decibel | 85dB | |
| Maximum Decibel | 98dB | |
| Minimum Temperature | -25°C | |
| Housing Material | Polycarbonate | |
| Maximum Temperature | +60°C | |
| Select all | ||
|---|---|---|
Brand Allen Bradley | ||
Supply Voltage 24 V ac/dc | ||
Lens Colour Blue | ||
Mounting Style Panel Mount | ||
Current Type AC, DC | ||
Light Effect Flashing, Steady | ||
Sounder Type Electronic | ||
Decibels at 1 Metre 98dB | ||
Series 855PC | ||
Bulb Type LED | ||
Housing Colour Black | ||
Minimum Decibel 85dB | ||
Maximum Decibel 98dB | ||
Minimum Temperature -25°C | ||
Housing Material Polycarbonate | ||
Maximum Temperature +60°C | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
855PC Combos - Sounder with LED
22.5mm panel mount
Adjustable volume on 45mm and 65mm to <85dB
Selectable Continuous or Pulsing
65mm adds alternating frequency
Light synchronized with Sound
IP65 rating
Adjustable volume on 45mm and 65mm to <85dB
Selectable Continuous or Pulsing
65mm adds alternating frequency
Light synchronized with Sound
IP65 rating
Allen Bradley Blue LED Sounder Beacon, 98dB, 24V AC/DC - 855PC-B24ME622
Attract attention to potentially dangerous events with this sounder beacon from Rockwell Automations Allen Bradley range. Thanks to its blue light and sounding volume up to 98dB, this beacon helps to easily signal hazards within your industrial environment. The low-energy LED (light-emitting diode) bulb can be set to a flashing or steady light effect for clear warning identification. Its polycarbonate (PC) housing is durable and strong, ensuring unit longevity and allowing installation in both indoor and outdoor applications. It has a panel mounting style for quick installation.
• Wide operating temperature range from -25°C to +60°C for use in harsh environments
• Supply voltage of 24V AC/DC for standard use
• Ingress protection rating of IP65 to indicate protection from dust and condensation
• Supply voltage of 24V AC/DC for standard use
• Ingress protection rating of IP65 to indicate protection from dust and condensation
Standards and Certifications
• BS EN (Electrostatic Control Standards)
• ANSI/ESD (Electrostatic Discharge Standards)
• ANSI/ESD (Electrostatic Discharge Standards)
How loud is this sounder beacon?
This sounder beacon features an adjustable volume of 85dB to 98dB. This volume roughly equates to the same level of sound output that a farming tractor would give, which means its loud enough to warn most users of potential hazards.
Related links
- Allen Bradley 855PC Series Blue Sounder Beacon Panel Mount, 103dB at 1 Metre
- Allen Bradley 855PC Series Amber Sounder Beacon Panel Mount, 98dB at 1 Metre
- Allen Bradley 855PC Series Green Sounder Beacon Panel Mount, 98dB at 1 Metre
- Allen Bradley 855PC Series Clear Sounder Beacon Panel Mount, 98dB at 1 Metre
- Allen Bradley 855PC Series Blue Sounder Beacon Panel Mount, 98dB at 1 Metre
- Allen Bradley 855PC Series Red Sounder Beacon IP65 98dB at 1 Metre
- Allen Bradley 855PC Series Amber Sounder Beacon Panel Mount, 103dB at 1 Metre
- Allen Bradley 855PC Series Green Sounder Beacon Panel Mount, 103dB at 1 Metre
