Allen Bradley 855PC Series Amber Sounder-Beacon Combination, IP54, IP56, IP65 24V ac/dc Tube, Panel Mount, Pole,
- RS Stock No.:
- 536-4309
- Distrelec Article No.:
- 302-27-768
- Mfr. Part No.:
- 855PC-B24LE522
- Brand:
- Allen Bradley
Subtotal (1 unit)*
£103.92
(exc. VAT)
£124.70
(inc. VAT)
FREE delivery for orders over £60.00
- 11 unit(s) ready to ship
Units | Per unit |
|---|---|
| 1 + | £103.92 |
*price indicative
- RS Stock No.:
- 536-4309
- Distrelec Article No.:
- 302-27-768
- Mfr. Part No.:
- 855PC-B24LE522
- Brand:
- Allen Bradley
Select all | Attribute | Value |
|---|---|---|
| Brand | Allen Bradley | |
| Product Type | Sounder-Beacon Combination | |
| Lens Colour | Amber | |
| Minimum Sound Level | 80dB | |
| Current Type | AC/DC | |
| Light Effect | Flashing, Steady | |
| Mount Type | Tube, Panel Mount, Pole, Magnetic, Vertical, Surface, Conduit | |
| Current Consumption | 57mA | |
| Sounder Type | Piezo Sounder, Transducer Sounder, Dual Tone Sounder, Multi-tone, Selectable Tone Sounder, Single Tone Sounder | |
| Series | 855PC | |
| Maximum Supply Voltage | 24V ac/dc | |
| Bulb Type | LED | |
| Housing Colour | Black | |
| Minimum Operating Temperature | -25°C | |
| Sound Level at 1m | 126dB | |
| Maximum Operating Temperature | 60°C | |
| Maximum Sound Level | 126dB | |
| Hazardous Area Certification | ATEX | |
| IP Rating | IP54, IP56, IP65 | |
| Housing Material | Polycarbonate | |
| Standards/Approvals | UL Type 13/3R, EN 60204-1:1998, UL Type 4/4X/13 | |
| Select all | ||
|---|---|---|
Brand Allen Bradley | ||
Product Type Sounder-Beacon Combination | ||
Lens Colour Amber | ||
Minimum Sound Level 80dB | ||
Current Type AC/DC | ||
Light Effect Flashing, Steady | ||
Mount Type Tube, Panel Mount, Pole, Magnetic, Vertical, Surface, Conduit | ||
Current Consumption 57mA | ||
Sounder Type Piezo Sounder, Transducer Sounder, Dual Tone Sounder, Multi-tone, Selectable Tone Sounder, Single Tone Sounder | ||
Series 855PC | ||
Maximum Supply Voltage 24V ac/dc | ||
Bulb Type LED | ||
Housing Colour Black | ||
Minimum Operating Temperature -25°C | ||
Sound Level at 1m 126dB | ||
Maximum Operating Temperature 60°C | ||
Maximum Sound Level 126dB | ||
Hazardous Area Certification ATEX | ||
IP Rating IP54, IP56, IP65 | ||
Housing Material Polycarbonate | ||
Standards/Approvals UL Type 13/3R, EN 60204-1:1998, UL Type 4/4X/13 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Allen Bradley Sounder Beacon, 103dB, Amber LED - 855PC-B24LE522
Features and Benefits
Standards and Certifications
How do I mount this sounder beacon?
855PC Combos - Sounder with LED
Related links
- Allen Bradley 855PC Series Clear Sounder-Beacon Combination IP56, IP65 24V ac/dc Panel Mount 98 dB @ 1m
- Allen Bradley 855PC Series Amber Sounder-Beacon Combination IP54 IP66 IP65 24V ac/dc Conduit, Pole
- Allen Bradley 855PC Series Amber Sounder-Beacon Combination IP54, IP65 240V ac Panel Mount 103 dB @ 1m Electronic
- Allen Bradley 855PC Series Clear Sounder-Beacon Combination IP54, IP56 240V ac Panel Mount 98 dB @ 1m Electronic
- Allen Bradley 855PC Series Green Sounder-Beacon Combination IP14 IP12 IP13 24V ac/dc Tube
- Allen Bradley 855PC Series Red Sounder-Beacon Combination IP56 Vertical
- Allen Bradley 855PC Series Clear Sounder-Beacon Combination IP54, IP65 240V ac Panel Mount 103 dB @ 1m Electronic
- Allen Bradley 855PC Series Green Sounder-Beacon Combination IP65 240V ac Panel Mount 98 dB @ 1m Electronic
