99921 Products showing for Automation & Control Gear
- RS Stock No. 122-4324
- Mfr. Part No. 9702-1011-00P DG1-349D0FB-C21C
- Brand Eaton
- Features STO,Filter Included,Control Panel
- Power Rating 4 kW
- Phase 3
- Supply Voltage 400 V ac
- RS Stock No. 173-6486
- Mfr. Part No. 123422-030
- Brand Johnson Electric
- Power Consumption 7 W
- Supply Voltage 8.8 V dc
- Holding Force 25.4N
- Plunger Diameter 3.17mm
- RS Stock No. 210-9415
- Mfr. Part No. 3VA9987-0KD80
- Brand Siemens
- Accessory Type Auxiliary Circuit Connector
- For Use With 3VA
- Range SENTRON
- RS Stock No. 266-7158
- Mfr. Part No. AFM60A-S4EB018X12 / 1059060
- Brand SICK
- Encoder Technology Absolute
- Series AFM60
- Maximum Revolutions 9000rpm
- Output Signal Type Ethernet IP
- RS Stock No. 274-0585
- Mfr. Part No. 8LB6GLM8
- Brand Lovato
- Supply Voltage 24 → 230 V ac
- Light Effect Blinking, Steady
- Lens Colour White
- Bulb Type LED
- RS Stock No. 625-730
- Mfr. Part No. 205308
- Brand Moflash
- Supply Voltage 16.2 To 26.4 V
- IP Rating IP66
- Decibels at 1 Metre 98dB
- Current Type DC
- RS Stock No. 388-5517
- Mfr. Part No. WDG58B-2500-ABN-G24-K3
- Brand Wachendorff
- Encoder Technology Incremental
- Pulses Per Revolution 2500
- Maximum Revolutions 8000rpm
- Output Signal Type HTL
- RS Stock No. 595-483
- Mfr. Part No. O4E200
- Brand ifm electronic
- Sensor Style Rectangular
- Detection Type Through Beam
- Detection Range 0 → 50 m
- Output Type PNP
- RS Stock No. 744-0913
- Mfr. Part No. PFM710S-C4-A-W
- Brand SMC
- Media Monitored Dry Air, Gas
- Device Type Integrated Display
- Minimum Flow Rate 0.2 L/min
- Maximum Flow Rate 10 L/min
- RS Stock No. 274-2430
- Mfr. Part No. 1FK2106-6AF10-1MA0
- Brand Siemens
- Maximum Output Torque 45.5 Nm
- Supply Voltage 400 → 480 V
- Output Speed 3000 rpm
- Power Rating 3.3 kW
- RS Stock No. 246-413
- Mfr. Part No. 185833 DC1-32018NB-A20CE1
- Brand Eaton
- Power Rating 4
- Phase 3
- Supply Voltage 230 V ac
- Current Rating 18 A
- RS Stock No. 505-9631
- Mfr. Part No. 3UF7000-1AB00-0
- Brand Siemens
- Motor Protection Component Basic Unit
- Supply Voltage 24 V dc
- Motor Protection System SIMOCODE Pro C
- Number of Inputs 4
- RS Stock No. 215-8160
- Mfr. Part No. AX-REM00K2120-IE
- Brand Omron
- Accessory Type Braking Resistor
- For Use With MX2
- Voltage Range 400 V
- Electrical Phase 3
- RS Stock No. 288-6404
- Mfr. Part No. FTE20-BI16AA11
- Brand Endress+Hauser
- Device Type Point Level
- Mounting Type Threaded Mount
- Switch Output Binary
- Body Material Polycarbonate
- RS Stock No. 215-1574
- Mfr. Part No. FZ-VSL3 5M
- Brand Omron
- Accessory Type Connecting Cable
- Cable Length 5m
- RS Stock No. 633-389
- Mfr. Part No. 6SL4113-0JA24-0AF0
- Brand Siemens
- Power Rating 37 kW
- Phase 3
- Supply Voltage 24 V
- Current Rating 73 A
- RS Stock No. 169-8877
- Mfr. Part No. LR4-302PJBW-RYG
- Brand Patlite
- Features Multifunction
- Series LR4
- Number of Light Elements 3
- Lens Colour Coloured
- RS Stock No. 278-0138
- Mfr. Part No. CD50CNF10NC
- Brand Carlo Gavazzi
- Sensor Technology Capacitive
- Body Style Flat
- Detection Range 10 mm
- Digital Switching Output Type NPN
- RS Stock No. 184-455
- Mfr. Part No. II5669
- Brand ifm electronic
- Sensor Technology Inductive
- Thread Size M30
- Body Style Threaded Barrel
- Detection Range 15 mm
- RS Stock No. 844-9030
- Mfr. Part No. LC1DT25FD
- Brand Schneider Electric
- Number of Poles 4
- Contact Current Rating 25 A
- Range TeSys D
- Series LC1D