99258 Products showing for Automation & Control Gear
- RS Stock No. 206-114
- Brand RS PRO
- Power Rating 132 kW
- Motor Starter Type Soft Start
- Voltage Rating 200 → 600 V
- Phase 3
- RS Stock No. 274-0141
- Mfr. Part No. 282-1N-3-0200S
- Brand Electrotherm
- Thermocouple Type N
- Probe Diameter 3mm
- Probe Length 200mm
- Maximum Temperature Sensed +1000°C
- RS Stock No. 288-9005
- Mfr. Part No. FTC262-AA54D1
- Brand Endress+Hauser
- Device Type Capacitance
- Mounting Type Wall Mount
- Switch Output PNP
- Body Material PBT-FR
- RS Stock No. 285-4402
- Mfr. Part No. TTK70S-HXJ0-K02 / 1099701
- Brand SICK
- Encoder Technology Magnetic
- Series TTK70S
- Supply Voltage 7 → 12 V dc
- IP Rating IP64, IP67
- RS Stock No. 309-909
- Mfr. Part No. OGU 031 G3-T3/V4A
- Brand Di-Soric
- Sensor Style Fork
- Detection Type Optical
- Detection Range 30 mm
- Output Type NPN, PNP
- RS Stock No. 175-6212
- Mfr. Part No. 4NC5436-2DK21
- Brand Siemens
- Current Ratio 1200:5
- Series Sentron
- Transformer Type Window
- Input Current 1200A
- RS Stock No. 409-5254
- Mfr. Part No. RH158-12-30
- Brand Micromotors
- Supply Voltage 12 V dc
- DC Motor Type Geared
- Power Rating 8 W
- Output Speed 210 rpm
- RS Stock No. 752-1961
- Brand RS PRO
- Supply Voltage 6 → 15 V dc
- DC Motor Type Geared
- Power Rating 7.98 W
- Output Speed 14.5 rpm
- RS Stock No. 401-545
- Mfr. Part No. CP1L-M30DT1-D
- Brand Omron
- Manufacturer Series CP1L
- Number of Inputs 18 (DC)
- Output Type Transistor
- For Use With SYSMAC CP1L Series
- RS Stock No. 158-111
- Mfr. Part No. 6SL3220-1YC18-1UF0
- Brand Siemens
- Power Rating 3 kW
- Phase 3
- Supply Voltage 200 → 240 V
- Current Rating 12.7 A
- RS Stock No. 153-475
- Mfr. Part No. 3RA2110-1CH15-1BB4
- Brand Siemens
- Power Rating 750 W
- Motor Starter Type DOL
- Range SIRIUS
- Voltage Rating 690 V
- RS Stock No. 561-368
- Mfr. Part No. ESM-3711-CN.5.12.0.1/00.00/1.1.0.0
- Brand Emko
- RS Stock No. 196-3566
- Mfr. Part No. 3RV29277AA00
- Brand Siemens
- Range SIRIUS 3RV
- Motor Protection Component Circuit Breaker
- Series 3RV2
- Overall Length 44.8mm
- RS Stock No. 746-2818
- Mfr. Part No. CJ1W-DA08C
- Brand Omron
- Accessory Type PLC I/O Module
- For Use With CJ1W Series
- Series CJ
- Number of Outputs 8
- RS Stock No. 233-0517
- Mfr. Part No. 6AG1212-1HE40-2XB0
- Brand Siemens
- Manufacturer Series SIPLUS S7-1200 CPU 1212C
- Number of Inputs 10
- Output Type Relay
- For Use With SIPLUS S7-1200
- RS Stock No. 274-2482
- Mfr. Part No. 1FK2203-4AG01-1MA0
- Brand Siemens
- Maximum Output Torque 3.75 Nm
- Supply Voltage 230 → 240 V
- Output Speed 3000 rpm
- Power Rating 0.4 kW
- RS Stock No. 253-423
- Mfr. Part No. 198916 RASP5-8420EIP-412R001S1
- Brand Eaton
- Phase 3
- Control Function Speed Controller
- Supply Voltage 400 → 480 V ac
- Current Rating 8.5 A
- RS Stock No. 282-1656
- Mfr. Part No. 30.043TECCB3-IE3
- Brand TEC Motors
- Power Rating 30 kW
- Efficiency Class IE3
- Frequency Rating 50Hz
- Number of Poles 4
- RS Stock No. 901-0071
- Mfr. Part No. 159001296
- Brand Georg Fischer
- Device Type Paddlewheel
- Series 2537 Rotor-X
- RS Stock No. 136-5037
- Mfr. Part No. 3100B0060G01E000
- Brand Gems Sensors
- Pressure Reading Type Relative
- Minimum Pressure Reading 0bar
- Maximum Pressure Reading 60bar
- Accuracy 0.25 %