Eaton Inverter Drive, 4 kW, 3 Phase, DC1 Series 10 V 36 A
- RS Stock No.:
- 246-413
- Mfr. Part No.:
- 185833 DC1-32018NB-A20CE1
- Brand:
- Eaton
Subtotal (1 unit)*
£831.96
(exc. VAT)
£998.35
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 10 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £831.96 |
*price indicative
- RS Stock No.:
- 246-413
- Mfr. Part No.:
- 185833 DC1-32018NB-A20CE1
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Inverter Drive | |
| Power Rating | 4kW | |
| Number of Phases | 3 | |
| Maximum Output Current | 36A | |
| Series | DC1 | |
| Mount Type | Vertical | |
| Overall Length | 175mm | |
| IP Rating | IP66 | |
| Minimum Supply Voltage | 10V | |
| Output Frequency | 500Hz | |
| Maximum Supply Voltage | 10V | |
| Compatible Motor Type | Asynchronous Motor | |
| Minimum Operating Temperature | -20°C | |
| Drive Type | Variable Frequency Drive (VFD) | |
| Maximum Operating Temperature | 40°C | |
| Overall Width | 129mm | |
| Standards/Approvals | RoHS | |
| Overall Depth | 175mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Inverter Drive | ||
Power Rating 4kW | ||
Number of Phases 3 | ||
Maximum Output Current 36A | ||
Series DC1 | ||
Mount Type Vertical | ||
Overall Length 175mm | ||
IP Rating IP66 | ||
Minimum Supply Voltage 10V | ||
Output Frequency 500Hz | ||
Maximum Supply Voltage 10V | ||
Compatible Motor Type Asynchronous Motor | ||
Minimum Operating Temperature -20°C | ||
Drive Type Variable Frequency Drive (VFD) | ||
Maximum Operating Temperature 40°C | ||
Overall Width 129mm | ||
Standards/Approvals RoHS | ||
Overall Depth 175mm | ||
RoHS Status: Exempt
The Eaton Variable Frequency Drive is engineered for efficiency and reliability in dynamic control applications. With its robust design, this drive is suited for a wide array of industrial and commercial uses, ensuring that performance meets the demands of challenging environments. It excels in providing smooth motor control and precise speed regulation, making it an ideal choice for tasks requiring precision and flexibility. Built with advanced features, the drive supports various control schemes, offering versatility in its integration.
Maintains reliable operation at varying elevations, up to 4000 meters above sea level
Offers a compact design for easy installation and space-saving solutions
Supports a comprehensive range of protective measures for increased durability
Related links
- Eaton Inverter Drive 3 Phase, DC1 Series 10 V 36 A
- Eaton Inverter Drive 3 Phase, DC1 Series 10 V 36 A
- Eaton Inverter Drive 3 Phase, DC1 Series 10 V 36 A
- Eaton Inverter Drive 3 Phase, DC1 Series 10 V 36 A
- Eaton Inverter Drive 1 Phase, DC1 Series 10 V 36 A
- Eaton Inverter Drive 3 Phase, DC1 Series 10 V 36 A
- Eaton Inverter Drive 1 Phase, DC1 Series 10 V 36 A
- Eaton Inverter Drive 1 Phase, DC1 Series 10 V 36 A


